Part Details for 57-20500-7 by DDK Ltd
Overview of 57-20500-7 by DDK Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10106265-0205001LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, Right Angle, Receptacle, 20S 1LP | |
20021832-05004C4LF | Amphenol Communications Solutions | Minitek127®, Board to Board Stacking Header , Surface Mount, Double Row, 4 positions, 1.27mm (0.500in) pitch. | |
UE76A205000T | Amphenol Communications Solutions | ExpressPort SFP+, High Speed Input Output Connectors, 1X1 SFP HIGH SPEED CNNCT. |
Part Details for 57-20500-7
57-20500-7 CAD Models
57-20500-7 Part Data Attributes
|
57-20500-7
DDK Ltd
Buy Now
Datasheet
|
Compare Parts:
57-20500-7
DDK Ltd
D Type Connector, 50 Contact(s), Female, Wire Terminal, Plug
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | DDK LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | SELF-WIPING & CLEANING MECH. | |
Body Breadth | 0.638 inch | |
Body Length | 3.76 inch | |
Body/Shell Style | PLUG | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | AU | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Style | BELLOWED TYPE | |
Dielectric Withstanding Voltage | 1200VAC V | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | DIALLYL PHTHALATE | |
Mounting Option 2 | SCREW | |
Mounting Type | CABLE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Termination Type | WIRE | |
Total Number of Contacts | 50 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 22 AWG |
Alternate Parts for 57-20500-7
This table gives cross-reference parts and alternative options found for 57-20500-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 57-20500-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
57-20501-D35 | D Type Connector, 50 Contact(s), Female, Wire Terminal, Plug | DDK Ltd | 57-20500-7 vs 57-20501-D35 |
57-20500-7 | D Type Connector, 50 Contact(s), Female, 0.085 inch Pitch, Solder Lug Terminal, #4-40, Plug | Bel Fuse | 57-20500-7 vs 57-20500-7 |
57-20502R-D35 | D Type Connector, 50 Contact(s), Female, Wire Terminal, Plug | DDK Ltd | 57-20500-7 vs 57-20502R-D35 |
57-20500-D35 | D Type Connector, 50 Contact(s), Female, Wire Terminal, Plug | DDK Ltd | 57-20500-7 vs 57-20500-D35 |
57-20500-19 | D Type Connector, 50 Contact(s), Female, 0.085 inch Pitch, Solder Lug Terminal, #4-40, Plug | Bel Fuse | 57-20500-7 vs 57-20500-19 |
57-20503R-D35 | D Type Connector, 50 Contact(s), Female, Wire Terminal, Plug | DDK Ltd | 57-20500-7 vs 57-20503R-D35 |
57-20500R-D13LD | D Type Connector, 50 Contact(s), Female, Wire Terminal, Plug | DDK Ltd | 57-20500-7 vs 57-20500R-D13LD |