Part Details for 57-21SYGC/S530-E3/TR8 by Everlight Electronics Co Ltd
Overview of 57-21SYGC/S530-E3/TR8 by Everlight Electronics Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
57202-S53-08A10LF | Amphenol Communications Solutions | Unshrouded Vertical Header, Surface Mount, Double Row, 16 Position ,2.00mm (0.079in) Pitch | |
57202-S53-02ALF | Amphenol Communications Solutions | Unshrouded Vertical Header, Surface Mount, Double Row, 4 Position ,2.00mm (0.079in) Pitch | |
57202-S53-05ALF | Amphenol Communications Solutions | Unshrouded Vertical Header, Surface Mount, Double Row, 10 Position ,2.00mm (0.079in) Pitch |
Price & Stock for 57-21SYGC/S530-E3/TR8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1080-57-21SYGC/S530-E3/TR8TR-ND
|
DigiKey | LED YLW-GRN CLEAR SMD R/A Min Qty: 6000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1876 / $0.2176 | Buy Now |
DISTI #
638-721SYGCS530E3TR8
|
Mouser Electronics | Standard LEDs - SMD | 0 |
|
$0.0700 / $0.0990 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 2000 Lead time: 14 Weeks | 0 |
|
$0.1956 | Buy Now |
DISTI #
385721Y000
|
EBV Elektronik | LED Single Chip Yellow Green 573nm 25mA 4-Pin SMD T/R (Alt: 385721Y000) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for 57-21SYGC/S530-E3/TR8
57-21SYGC/S530-E3/TR8 CAD Models
57-21SYGC/S530-E3/TR8 Part Data Attributes
|
57-21SYGC/S530-E3/TR8
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
57-21SYGC/S530-E3/TR8
Everlight Electronics Co Ltd
Single Color LED, Brilliant Yellow Green, Water Clear, ROHS COMPLIANT, SMD, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Package Description | ROHS COMPLIANT, SMD, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Color | BRILLIANT YELLOW GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 51.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 4 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 575 nm | |
Shape | ROUND | |
Surface Mount | YES | |
Terminal Pitch | 2.5 mm | |
Viewing Angle | 120 deg |
Alternate Parts for 57-21SYGC/S530-E3/TR8
This table gives cross-reference parts and alternative options found for 57-21SYGC/S530-E3/TR8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 57-21SYGC/S530-E3/TR8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
67-21SYGC/S530-E3/TR8 | Single Color LED, Brilliant Yellow Green, Water Clear, 2.4mm, ROHS COMPLIANT, PLASTIC, LCC-2 | Everlight Electronics Co Ltd | 57-21SYGC/S530-E3/TR8 vs 67-21SYGC/S530-E3/TR8 |
67-21SYGC/S530-E4/TR10 | Single Color LED, Brilliant Yellow Green, Water Clear, 2.4mm, ROHS COMPLIANT, PLASTIC, SMT, LCC-2 | Everlight Electronics Co Ltd | 57-21SYGC/S530-E3/TR8 vs 67-21SYGC/S530-E4/TR10 |