Part Details for 570-0100-101F by Dialight
Overview of 570-0100-101F by Dialight
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Renewable Energy
Price & Stock for 570-0100-101F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30K4463
|
Newark | Cbi 2Mm Tri Level R-X-R Rohs Compliant: Yes |Dialight 570-0100-101F Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3800 / $1.6100 | Buy Now |
DISTI #
645-570-0100-101F
|
Mouser Electronics | LED Circuit Board Indicators CBI 2MM TRI LEVEL RoHS: Compliant | 0 |
|
$1.2300 / $1.4000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 25 Container: Bag | 0Bag |
|
$1.3300 | Buy Now |
|
Onlinecomponents.com | LED Tri-Level Uni-Color Red 635nm 6-Pin Bulk RoHS: Compliant | 0 |
|
$1.3800 / $2.0000 | Buy Now |
DISTI #
570-0100-101F
|
TTI | LED Circuit Board Indicators CBI 2MM TRI LEVEL RoHS: Compliant pbFree: Pb-Free Min Qty: 550 Package Multiple: 25 Container: Bulk | Americas - 0 |
|
$1.3900 | Buy Now |
DISTI #
000000000001272419
|
Sager | LED Circuit Board Indicators CBI 2MM TRI LEVEL Min Qty: 500 | 0 |
|
$1.3800 / $1.4800 | Buy Now |
Part Details for 570-0100-101F
570-0100-101F CAD Models
570-0100-101F Part Data Attributes:
|
570-0100-101F
Dialight
Buy Now
Datasheet
|
Compare Parts:
570-0100-101F
Dialight
Single Color LED Array, Red, Diffused, 1.81mm, ROHS COMPLIANT PACKAGE-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIALIGHT CORP | |
Package Description | ROHS COMPLIANT PACKAGE-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Dialight | |
Color | RED | |
Configuration | SEPARATE, 2 ELEMENTS | |
Forward Current-Max | 0.03 A | |
JESD-609 Code | e2 | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 15.0/15.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED ARRAY | |
Overall Height | 10.17 mm | |
Packing Method | BAG | |
Peak Wavelength | 627/590 nm | |
Shape | ROUND | |
Size | 1.81 mm | |
Surface Mount | NO | |
T-code | T-3/4 | |
Terminal Finish | Tin/Silver/Copper/Nickel (Sn/Ag/Cu/Ni) | |
Terminal Pitch | 2.55 mm | |
Viewing Angle | 70 deg |
Alternate Parts for 570-0100-101F
This table gives cross-reference parts and alternative options found for 570-0100-101F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 570-0100-101F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
570-0100-101 | Single Color LED Array, Red, Diffused, 1.81mm | Dialight | 570-0100-101F vs 570-0100-101 |