Part Details for 570-0100-221F by Dialight
Overview of 570-0100-221F by Dialight
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 570-0100-221F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87M7896
|
Newark | Cbi 2Mm Tri Level G-G-R Rohs Compliant: Yes |Dialight 570-0100-221F Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 15 |
|
$1.6600 / $3.4600 | Buy Now |
DISTI #
30K4485
|
Newark | Pcb Indicator, T-3/4, 3 Led, Green/Red, Led Color:Green, Red, No. Of Leds:3Leds, Led Mounting:Through Hole, Bulb Size:T-3/4 (1.8Mm), Forward Current/Color:R 30Ma, G 25Ma, Luminous Intensity/Color:R 15Mcd, G 10Mcd, Height:10.17Mm Rohs Compliant: Yes |Dialight 570-0100-221F Min Qty: 475 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5200 / $1.8700 | Buy Now |
DISTI #
645-570-0100-221F
|
Mouser Electronics | LED Circuit Board Indicators CBI 2MM TRI LEVEL RoHS: Compliant | 87 |
|
$1.3900 / $3.1700 | Buy Now |
DISTI #
70718536
|
RS | CBI 2MM TRI LEVEL G-G-R, Thru Hole | Dialight 570-0100-221F RoHS: Not Compliant Min Qty: 475 Package Multiple: 1 Container: Bulk | 0 |
|
$1.6000 / $1.8900 | RFQ |
|
Future Electronics | LED Circuit Board Indicator 3 High Green (x 2), Red (x 1) Diffused, Tinted 2.2V RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 25 Container: Bulk | 0Bulk |
|
$1.5200 / $1.6900 | Buy Now |
|
Onlinecomponents.com | LED Tri-Level Uni-Color Green/Green/Red 565nm/565nm/627nm 6-Pin Bulk RoHS: Compliant |
565 In Stock |
|
$1.4200 / $2.0300 | Buy Now |
DISTI #
570-0100-221F
|
TTI | LED Circuit Board Indicators CBI 2MM TRI LEVEL RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Bulk |
Americas - 225 In Stock |
|
$1.3900 / $1.9600 | Buy Now |
DISTI #
Dialight Corp. 570-0100-221F
|
PEI Genesis | CBI 2MM TRI LEVEL G-G-R | 385 |
|
Buy Now | |
DISTI #
000000000001272443
|
Sager | LED Circuit Board Indicators CBI 2MM TRI LEVEL Min Qty: 475 | 0 |
|
$1.5200 / $1.6400 | Buy Now |
|
Master Electronics | LED Tri-Level Uni-Color Green/Green/Red 565nm/565nm/627nm 6-Pin Bulk RoHS: Compliant |
565 In Stock |
|
$1.4200 / $2.0300 | Buy Now |
Part Details for 570-0100-221F
570-0100-221F CAD Models
570-0100-221F Part Data Attributes
|
570-0100-221F
Dialight
Buy Now
Datasheet
|
Compare Parts:
570-0100-221F
Dialight
Dual Color LED Array,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIALIGHT CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Dialight | |
Color | RED/GREEN | |
Configuration | SEPARATE, 3 ELEMENTS | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 2.5 V | |
JESD-609 Code | e3 | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 15.0/10.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 3 | |
Number of LEDs in Array | 3 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED ARRAY | |
Overall Height | 10.17 mm | |
Packing Method | BAG | |
Peak Wavelength | 627/565 nm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 1.81 mm | |
Surface Mount | NO | |
T-code | T-3/4 | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Pitch | 2.55 mm | |
Viewing Angle | 70 deg |