Part Details for 570-0100-231F by Dialight
Overview of 570-0100-231F by Dialight
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 570-0100-231F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30K4490
|
Newark | Cbi 2Mm Tri Level G-Y-R Rohs Compliant: Yes |Dialight 570-0100-231F Min Qty: 475 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5200 / $1.8700 | Buy Now |
DISTI #
645-570-0100-231F
|
Mouser Electronics | LED Circuit Board Indicators CBI 2MM TRI LEVEL RoHS: Compliant | 0 |
|
$1.4800 / $1.5800 | Order Now |
|
Future Electronics | CBI 2MM TRI LEVEL G-Y-R RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 25 Container: Bag | 0Bag |
|
$1.5200 / $1.6700 | Buy Now |
|
Onlinecomponents.com | LED Tri-Level Uni-Color Green/Red/Yellow 565nm/635nm/585nm 6-Pin Bulk RoHS: Compliant |
5 Partner Stock |
|
$1.5100 / $2.4500 | Buy Now |
DISTI #
570-0100-231F
|
TTI | LED Circuit Board Indicators CBI 2MM TRI LEVEL pbFree: Pb-Free Min Qty: 500 Package Multiple: 25 Container: Bulk | Americas - 0 |
|
$1.4700 / $1.5600 | Buy Now |
DISTI #
Dialight Corp. 570-0100-231F
|
PEI Genesis | CBI 2MM TRI LEVEL G-Y-R | 0 |
|
Buy Now | |
DISTI #
000000000001272448
|
Sager | LED Circuit Board Indicators CBI 2MM TRI LEVEL Min Qty: 475 | 0 |
|
$1.5200 / $1.6400 | Buy Now |
|
Master Electronics | LED Tri-Level Uni-Color Green/Red/Yellow 565nm/635nm/585nm 6-Pin Bulk RoHS: Compliant |
5 Partner Stock |
|
$1.5100 / $2.4500 | Buy Now |
Part Details for 570-0100-231F
570-0100-231F CAD Models
570-0100-231F Part Data Attributes
|
570-0100-231F
Dialight
Buy Now
Datasheet
|
Compare Parts:
570-0100-231F
Dialight
Triple Color LED Array, Red/yellow/green, Diffused, 1.81mm, ROHS COMPLIANT PACKAGE-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIALIGHT CORP | |
Package Description | ROHS COMPLIANT PACKAGE-6 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Dialight | |
Color | RED/YELLOW/GREEN | |
Configuration | SEPARATE, 3 ELEMENTS | |
Forward Current-Max | 0.03 A | |
JESD-609 Code | e2 | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 15.0/15.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 3 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIPLE COLOR LED ARRAY | |
Overall Height | 10.17 mm | |
Packing Method | BAG | |
Peak Wavelength | 627/590 nm | |
Shape | ROUND | |
Size | 1.81 mm | |
Surface Mount | NO | |
T-code | T-3/4 | |
Terminal Finish | Tin/Silver/Copper/Nickel (Sn/Ag/Cu/Ni) | |
Terminal Pitch | 2.55 mm | |
Viewing Angle | 70 deg |
Alternate Parts for 570-0100-231F
This table gives cross-reference parts and alternative options found for 570-0100-231F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 570-0100-231F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
570-0100-312F | Triple Color LED Array, Red/yellow/green, Diffused, 1.81mm, ROHS COMPLIANT PACKAGE-6 | Dialight | 570-0100-231F vs 570-0100-312F |
570-0100-123 | Triple Color LED Array, Red/yellow/green, Diffused, 1.81mm | Dialight | 570-0100-231F vs 570-0100-123 |
570-0100-231 | Triple Color LED Array, Red/yellow/green, Diffused, 1.81mm | Dialight | 570-0100-231F vs 570-0100-231 |
570-0100-123F | Triple Color LED Array, Red/yellow/green, Diffused, 1.81mm, ROHS COMPLIANT PACKAGE-6 | Dialight | 570-0100-231F vs 570-0100-123F |
570-0100-312 | Triple Color LED Array, Red/yellow/green, Diffused, 1.81mm | Dialight | 570-0100-231F vs 570-0100-312 |
570-0100-213 | Triple Color LED Array, Red/yellow/green, Diffused, 1.81mm | Dialight | 570-0100-231F vs 570-0100-213 |
570-0100-213F | Triple Color LED Array, Red/yellow/green, Diffused, 1.81mm, ROHS COMPLIANT PACKAGE-6 | Dialight | 570-0100-231F vs 570-0100-213F |