Part Details for 570BBC000507DG by Skyworks Solutions Inc
Results Overview of 570BBC000507DG by Skyworks Solutions Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
570BBC000507DG Information
570BBC000507DG by Skyworks Solutions Inc is an XO.
XO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Price & Stock for 570BBC000507DG
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
570BBC000507DG-ND
|
DigiKey | XTAL OSC XO 70.6560MHZ LVDS SMD Min Qty: 50 Lead time: 8 Weeks Container: Strip | Temporarily Out of Stock |
|
$16.3970 | Buy Now |
|
DISTI #
634-570BBC000507DG
|
Mouser Electronics | Programmable Oscillators Differential/single-ended, I2C programmable XO, OE pin 2, 10-1417 MHz RoHS: Compliant | 0 |
|
$16.4900 / $16.8800 | Order Now |
|
DISTI #
570BBC000507DG
|
Richardson RFPD | OSCILLATOR CRYSTAL RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for 570BBC000507DG
570BBC000507DG CAD Models
570BBC000507DG Part Data Attributes
|
|
570BBC000507DG
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
570BBC000507DG
Skyworks Solutions Inc
LVDS Output Clock Oscillator, 10MHz Min, 280MHz Max,
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Unknown | |
| Additional Feature | Tri-State; Enable/Disable Function; Complementary Output | |
| Fall Time-Max | 0.35 Ns | |
| Frequency Adjustment-Mechanical | No | |
| Frequency Stability | 7% | |
| JESD-609 Code | e4 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 8 | |
| Operating Frequency-Max | 280 Mhz | |
| Operating Frequency-Min | 10 Mhz | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Oscillator Type | Lvds | |
| Output Load | 100 Ohm | |
| Package Equivalence Code | LCC8,.2X.28,100 | |
| Physical Dimension | 7.0mm X 5.0mm X 1.8mm | |
| Rise Time-Max | 0.35 Ns | |
| Screening Level | Mil-Std-883 | |
| Supply Current-Max | 108 Ma | |
| Supply Voltage-Max | 3.63 V | |
| Supply Voltage-Min | 2.97 V | |
| Supply Voltage-Nom | 3.3 V | |
| Surface Mount | Yes | |
| Symmetry-Max | 55/45 % | |
| Terminal Finish | Gold (Au) - With Nickel (Ni) Barrier |