There are no models available for this part yet.
Overview of 571-0113F by Dialight
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 571-0113F by Dialight
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
87M7973
|
Newark | Led Circuit Board Indicators Cbi 2Mm Bi-Level R-Y Rohs Compliant: Yes |Dialight 571-0113F RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 15 |
|
$1.6000 | Buy Now | |
DISTI #
645-571-0113F
|
Mouser Electronics | LED Circuit Board Indicators CBI 2MM BI-LEVEL R-Y RoHS: Compliant | 0 |
|
$1.0500 / $1.9400 | Order Now | |
Future Electronics | CBI 2MM BI-LEVEL R-Y RoHS: Not Compliant pbFree: Yes Min Qty: 700 Package Multiple: 50 Lead time: 10 Weeks Container: Bag | 0Bag |
|
$0.9450 | Buy Now | ||
Onlinecomponents.com | LED Bi-Level Bi-Color Red/Yellow 635nm/585nm 4-Pin Bulk RoHS: Compliant |
15 Partner Stock |
|
$1.1100 / $2.0900 | Buy Now | ||
DISTI #
571-0113F
|
TTI | LED Circuit Board Indicators CBI 2MM BI-LEVEL R-Y RoHS: Compliant pbFree: Pb-Free Min Qty: 700 Package Multiple: 50 Container: Bulk | Americas - 0 |
|
$1.0300 | Buy Now | |
DISTI #
000000000001272484
|
Sager | LED Circuit Board Indicators CBI 2MM BI-LEVEL R-Y Min Qty: 700 | 0 |
|
$0.9860 / $1.0600 | Buy Now | |
DISTI #
C1S204900224704
|
Chip1Stop | LEDs RoHS: Compliant | 15 |
|
$1.8700 | Buy Now | |
Master Electronics | LED Bi-Level Bi-Color Red/Yellow 635nm/585nm 4-Pin Bulk RoHS: Compliant |
15 Partner Stock |
|
$1.1100 / $2.0900 | Buy Now |
CAD Models for 571-0113F by Dialight
Part Data Attributes for 571-0113F by Dialight
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
DIALIGHT CORP
|
Package Description
|
ROHS COMPLIANT PACKAGE-4
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8541.40.20.00
|
Samacsys Manufacturer
|
Dialight
|
Color
|
RED/YELLOW
|
Configuration
|
SEPARATE, 2 ELEMENTS
|
Forward Current-Max
|
0.03 A
|
JESD-609 Code
|
e2
|
Lens Type
|
DIFFUSED
|
Luminous Intensity-Nom
|
15.0/8.0 mcd
|
Mounting Feature
|
RADIAL MOUNT
|
Number of Functions
|
2
|
Number of Terminals
|
4
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Optoelectronic Device Type
|
DUAL COLOR LED ARRAY
|
Overall Height
|
8.6 mm
|
Packing Method
|
BULK
|
Peak Wavelength
|
627/590 nm
|
Shape
|
ROUND
|
Size
|
2 mm
|
Surface Mount
|
NO
|
T-code
|
T-3/4
|
Terminal Finish
|
Tin/Silver/Copper/Nickel (Sn/Ag/Cu/Ni)
|
Terminal Pitch
|
2.5 mm
|
Viewing Angle
|
70 deg
|