Part Details for 571-0123F by Dialight
Overview of 571-0123F by Dialight
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 571-0123F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30K4543
|
Newark | 2Mm Bi-Level Cbi Grn-Yel Rohs Compliant: Yes |Dialight 571-0123F Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 700 |
|
$1.2600 / $2.6000 | Buy Now |
DISTI #
87M8001
|
Newark | 2Mm Bi-Level Cbi Grn-Yel Rohs Compliant: Yes |Dialight 571-0123F Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2600 / $2.6000 | Buy Now |
DISTI #
654-571-0123F
|
Mouser Electronics | LED Circuit Board Indicators GREEN/YELLOW DIFFUSED RoHS: Compliant | 539 |
|
$0.9210 / $2.5000 | Buy Now |
DISTI #
74766137
|
RS | Circuit Board indicator, 2MM, BI-LEVEL, Green-Yellow | Dialight 571-0123F RoHS: Not Compliant Min Qty: 700 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1580 | RFQ |
|
Future Electronics | 571 Series Green /Yellow 20 mA Right Angle Circuit Board Indicator LED RoHS: Compliant pbFree: Yes Min Qty: 700 Package Multiple: 50 Lead time: 10 Weeks Container: Bag | 0Bag |
|
$0.9450 | Buy Now |
|
Onlinecomponents.com | LED Bi-Level Bi-Color Green/Yellow 565nm/585nm 4-Pin Bulk RoHS: Compliant |
1422 In Stock |
|
$0.8840 / $1.4030 | Buy Now |
DISTI #
71202699
|
Verical | LED Low-Power Bi-Level Bi-Color Green/Yellow 565nm/585nm 2.1V 4-Pin Bulk RoHS: Compliant Min Qty: 50 Package Multiple: 50 Date Code: 2305 | Americas - 800 |
|
$1.4304 / $1.8543 | Buy Now |
DISTI #
16540752
|
Verical | LED Low-Power Bi-Level Bi-Color Green/Yellow 565nm/585nm 2.1V 4-Pin Bulk RoHS: Compliant Min Qty: 64 Package Multiple: 1 | Americas - 622 |
|
$0.9900 | Buy Now |
DISTI #
571-0123F
|
TTI | LED Circuit Board Indicators GREEN/YELLOW DIFFUSED RoHS: Compliant pbFree: Pb-Free Min Qty: 750 Package Multiple: 50 Container: Bulk | Americas - 0 |
|
$0.9000 / $1.0900 | Buy Now |
DISTI #
Dialight Corp. 571-0123F
|
PEI Genesis | 2MM BI-LEVEL CBI GRN-YEL | 686 |
|
Buy Now |
Part Details for 571-0123F
571-0123F CAD Models
571-0123F Part Data Attributes
|
571-0123F
Dialight
Buy Now
Datasheet
|
Compare Parts:
571-0123F
Dialight
Dual Color LED Array, Yellow/green, Diffused, T-3/4, 2mm, ROHS COMPLIANT PACKAGE-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIALIGHT CORP | |
Package Description | ROHS COMPLIANT PACKAGE-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Dialight | |
Color | YELLOW/GREEN | |
Configuration | SEPARATE, 2 ELEMENTS | |
Forward Current-Max | 0.03 A | |
JESD-609 Code | e2 | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 8.0/10.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | DUAL COLOR LED ARRAY | |
Overall Height | 8.6 mm | |
Packing Method | BULK | |
Peak Wavelength | 590/565 nm | |
Shape | ROUND | |
Size | 2 mm | |
Surface Mount | NO | |
T-code | T-3/4 | |
Terminal Finish | Tin/Silver/Copper/Nickel (Sn/Ag/Cu/Ni) | |
Terminal Pitch | 2.5 mm | |
Viewing Angle | 70 deg |