Part Details for 5718L-01PD-RO by Lin Engineering
Results Overview of 5718L-01PD-RO by Lin Engineering
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
5718L-01PD-RO Information
5718L-01PD-RO by Lin Engineering is an RF SMA/SSMA Connector.
RF SMA/SSMA Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 77313-857-18LF | Amphenol Communications Solutions | BergStik<sup>®<sup>, Board to Board connector, 2.54mm (0.100in), Unshrouded vertical Header, Through Hole, Double Row, 18 Positions |
Price & Stock for 5718L-01PD-RO
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
33P6308
|
Newark | Stepper Motor, Bipolar, 1 Phase, 2.8A, Stepper Motor Type:Single Shaft, Hybrid, Motor Size:57.2Mm, Coil Type:Bipolar, Step Angle:1.8°, Torque Max:294In-Oz, Current Rating:2.8A, Voltage Rating Max:75Vdc, No. Of Wires:4 Rohs Compliant: Yes |Lin Engineering 5718L-01PD-RO RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |