Part Details for 57230 4 by AIGNEP
Overview of 57230 4 by AIGNEP
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
95157-230LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Surface mount, Double Row, 30 Positions, 2.54 mm (0.100in) Pitch. | |
95157-230VLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Surface mount, Double Row, 30 Positions, 2.54 mm (0.100in) Pitch. |
Price & Stock for 57230 4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57230-4
|
TME | Push-in fitting, T-tap splitter, -0.99÷20bar, -20÷80°C Min Qty: 1 | 0 |
|
$3.8100 / $4.3500 | RFQ |