There are no models available for this part yet.
Overview of 57230 8 by AIGNEP
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
95157-230LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Surface mount, Double Row, 30 Positions, 2.54 mm (0.100in) Pitch. | |
95157-230VLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Surface mount, Double Row, 30 Positions, 2.54 mm (0.100in) Pitch. |
Price & Stock for 57230 8 by AIGNEP
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
57230-8
|
TME | Push-in fitting, T-tap splitter, -0.99÷20bar, -20÷80°C Min Qty: 1 | 7 |
|
$4.6600 / $5.3200 | Buy Now |