Part Details for 57300-1257 by Molex
Overview of 57300-1257 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
71757-300CALF | Amphenol Communications Solutions | Card Bus Ass'y, Above Mount, D/D(136Pins), R/A, Type 123, 3.3V, 0mm s/o, Left Push Rod Eject, 9.5mm Eject Travel | |
G800BD573005EU | Amphenol Communications Solutions | Pin Header 2.54mm Pitch STR DIP, Board Spacer, 2x23Pin, NY6T, 15u\\ Gold, 8.0mm*Stack H=17mm*3.0mm, Color-Black, Bag | |
95730-003 | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board Connector, Pick up cap. |
Price & Stock for 57300-1257
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MOL57300-1257
|
Heilind Electronics | Americas - 71 in Stock |
|
$4.9846 / $6.1133 | Buy Now | |
DISTI #
MOL57300-1257
|
Interstate Connecting Components | 23 |
|
$4.9846 / $6.1133 | Buy Now |