Part Details for 5736.2 by Altech Corporation
Overview of 5736.2 by Altech Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F35736KFF | Renesas Electronics Corporation | 16-bit Microcomputers (Non Promotion), , / | |
R5F35736JFF | Renesas Electronics Corporation | 16-bit Microcomputers (Non Promotion), , / | |
95736-110LF | Amphenol Communications Solutions | Clincher™ Flex Connectors, Right Angle Header, Single row, 10 Positions, 2.54mm (0.100in) Pitch |
Price & Stock for 5736.2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK7218
|
Newark | Vm5/R/275 [1] |Altech 5736.2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$61.0900 / $70.3700 | Buy Now |
DISTI #
5736.2-ND
|
DigiKey | VM5/R/275 1 VARISTOR MODULE Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$50.5100 | Buy Now |
DISTI #
845-57362
|
Mouser Electronics | I/O Modules VM5/R/275 [1] | 0 |
|
$50.5100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | 0 |
|
$45.8000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$47.5000 / $62.8800 | Buy Now |
DISTI #
10109464
|
TestEquity LLC | Altech 5736.2 VM5/R/275 [1] Varistor Module | 0 |
|
$47.6300 | Buy Now |