-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HD-20 PLUG 25P VERT THD INS
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC6230
|
Newark | D-Sub Standard Conn Hd-20 Plug 25P Vert Thd Ins |Amp Te Connectivity 5745053-2 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.7100 | Buy Now |
DISTI #
2266-5745053-2-ND
|
DigiKey | CONN D-SUB PLUG 25POS VERT SLDR Min Qty: 10 Lead time: 17 Weeks Container: Box MARKETPLACE PRODUCT |
790 In Stock |
|
$7.2800 / $7.8600 | Buy Now |
DISTI #
A34018-ND
|
DigiKey | CONN D-SUB PLUG 25POS VERT SLDR Min Qty: 10 Lead time: 17 Weeks Container: Tube | Temporarily Out of Stock |
|
$8.1625 | Buy Now |
DISTI #
5745053-2
|
Avnet Americas | Conn D-Subminiature PIN 25 POS 2.77mm Solder ST Thru-Hole 25 Terminal 1 Port - Rail/Tube (Alt: 5745053-2) RoHS: Compliant Min Qty: 630 Package Multiple: 630 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
$6.0742 / $7.3096 | Buy Now |
DISTI #
571-5745053-2
|
Mouser Electronics | D-Sub Standard Connectors HD-20 PLUG 25P VERT THD INS RoHS: Compliant | 0 |
|
$7.1100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 630 Package Multiple: 630 Lead time: 15 Weeks Container: Tube | 0Tube |
|
$6.0600 | Buy Now |
DISTI #
AMP5745053-2
|
Heilind Electronics | HD-20 PLUG 25P VERT THD INS | Americas - 0 in Stock |
|
$7.5700 / $7.6830 | Buy Now |
|
Onlinecomponents.com | HD-20 PLUG 25P VERT THD INS RoHS: Compliant |
790 Partner Stock |
|
$8.1200 / $9.1100 | Buy Now |
DISTI #
57450532-TEC
|
TME | 5745053-2 Min Qty: 10 | 790 |
|
$6.3028 / $7.5691 | Buy Now |
DISTI #
AMP5745053-2
|
Interstate Connecting Components | HD-20 PLUG 25P VERT THD INS | 0 |
|
$7.5700 / $7.6830 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5745053-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5745053-2
TE Connectivity
HD-20 PLUG 25P VERT THD INS
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 6A | |
Mating Contact Row Spacing | 0.112 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | #4/40 UNC | |
Mounting Option 2 | THREADED INSERT | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 6 A | |
Reference Standard | UL | |
Shell Size | 3/B | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 2.77 mm | |
Termination Type | SOLDER | |
UL Flammability Code | 94V-0 |