-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
09 RCPT RA/MS STD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AC9136
|
Newark | D-Sub Standard Conn Recp Full Mtl Shl 9P Standard |Amp Te Connectivity 5745112-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 496 |
|
$14.9100 / $19.4000 | Buy Now |
DISTI #
83K8900
|
Newark | D Sub Connector, Standard, 9 Position, Receptacle, No. Of Contacts:9Contacts, Gender:Receptacle, Contact Termination Type:Solder, D Sub Shell Size:De, Product Range:Amplimite Hd-20 Series, Connector Body Material:Metal Body Rohs Compliant: Yes |Amp Te Connectivity 5745112-2 Min Qty: 560 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.1200 | Buy Now |
DISTI #
2266-5745112-2-ND
|
DigiKey | CONN D-SUB RCPT 9POS R/A SLDR Min Qty: 5 Lead time: 18 Weeks Container: Box MARKETPLACE PRODUCT |
496 In Stock |
|
$14.8400 / $15.7100 | Buy Now |
DISTI #
A35150-ND
|
DigiKey | CONN D-SUB RCPT 9POS R/A SLDR Min Qty: 5 Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
$14.1390 | Buy Now |
DISTI #
5745112-2
|
Avnet Americas | D Sub Connector, DB9, Standard, Receptacle, AMPLIMITE HDP, 9 Contacts, DE, Solder - Trays (Alt: 5745112-2) RoHS: Compliant Min Qty: 560 Package Multiple: 560 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$12.1462 / $14.6166 | Buy Now |
DISTI #
571-5745112-2
|
Mouser Electronics | D-Sub Standard Connectors RECP FULL MTL SHL 9P standard mntg screws RoHS: Compliant | 478 |
|
$14.1200 / $16.1700 | Buy Now |
|
Future Electronics | HD20 Series 9 Position Right Angle Socket Board Mount D-Sub Connector RoHS: Compliant pbFree: Yes Min Qty: 560 Package Multiple: 140 Lead time: 16 Weeks Container: Tray | 0Tray |
|
$13.7900 | Buy Now |
DISTI #
AMP5745112-2
|
Heilind Electronics | 09 RCPT RA/MS STD | Americas - 0 in Stock |
|
$15.1374 | Buy Now |
|
Onlinecomponents.com | 09 RCPT RA/MS STD RoHS: Compliant |
504 In Stock |
|
$13.6500 / $19.9300 | Buy Now |
DISTI #
11589349
|
Verical | Conn D-Sub SKT 9 POS 1.37mm Solder RA Thru-Hole 9 Terminal 1 Port Package RoHS: Compliant Min Qty: 5 Package Multiple: 1 | Americas - 496 |
|
$13.9100 / $14.7300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5745112-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5745112-2
TE Connectivity
09 RCPT RA/MS STD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPLIMITE | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 6A | |
Mating Contact Row Spacing | 0.112 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 2 | SCREW | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 6 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 1/E | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 2.74 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 |