-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
15 RCPT SP/MS STD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42K7386
|
Newark | 15 Rcpt Sp/Ms Std Rohs Compliant: Yes |Amp Te Connectivity 5745185-1 Min Qty: 351 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.8300 / $9.8700 | Buy Now |
DISTI #
5745185-1-ND
|
DigiKey | CONN D-SUB RCPT 15POS VERT SLDR Min Qty: 1 Lead time: 17 Weeks Container: Tube |
3630 In Stock |
|
$8.1100 / $9.6300 | Buy Now |
DISTI #
5745185-1
|
Avnet Americas | Conn D-Subminiature SKT 15 POS 2.74mm Solder ST Thru-Hole 15 Terminal 1 Port - Rail/Tube (Alt: 5745185-1) RoHS: Compliant Min Qty: 351 Package Multiple: 351 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
$7.6558 / $9.2129 | Buy Now |
DISTI #
571-5745185-1
|
Mouser Electronics | D-Sub Standard Connectors DSUB A15S V/MNT RoHS: Compliant | 343 |
|
$8.1100 / $9.6300 | Buy Now |
|
Future Electronics | HD20 Series 15 Position Straight Socket Board Mount D-Sub Connector RoHS: Compliant pbFree: Yes Min Qty: 351 Package Multiple: 13 Container: Tube | 0Tube |
|
$7.6400 / $7.8500 | Buy Now |
DISTI #
AMP5745185-1
|
Heilind Electronics | 15 RCPT SP/MS STD | Americas - 0 in Stock |
|
$7.4490 / $9.6836 | Buy Now |
|
Onlinecomponents.com | 15 RCPT SP/MS STD RoHS: Compliant |
273 In Stock |
|
$6.2300 / $9.4100 | Buy Now |
|
Quest Components | D SUBMINIATURE CONNECTOR, 15 CONTACT(S), FEMALE, 0.108 INCH PITCH, SOLDER TERMINAL, HOLE .112-.124, RECEPTACLE | 60 |
|
$7.8000 / $12.0000 | Buy Now |
DISTI #
5745185-1
|
TTI | D-Sub Standard Connectors DSUB A15S V/MNT RoHS: Compliant pbFree: Pb-Free Min Qty: 13 Package Multiple: 13 Container: Tube |
Americas - 130 In Stock |
|
$4.6700 / $9.4900 | Buy Now |
DISTI #
5745185-1
|
Avnet Americas | Conn D-Subminiature SKT 15 POS 2.74mm Solder ST Thru-Hole 15 Terminal 1 Port - Rail/Tube (Alt: 5745185-1) RoHS: Compliant Min Qty: 351 Package Multiple: 351 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
$7.6558 / $9.2129 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5745185-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5745185-1
TE Connectivity
15 RCPT SP/MS STD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPLIMITE | |
Body Breadth | 0.494 inch | |
Body Depth | 0.453 inch | |
Body Length | 1.541 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Nickel/Gold (Ni/Au) | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | STAGGERED | |
Contact Resistance | 20 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 2.224 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mains Connector Rating | 6A | |
Mating Contact Pitch | 0.108 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .112-.124 | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.8448 mm | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 6 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 2/A | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 2.74 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 | |
UL Flammability Code | 94V-0 |