5745187-3
Description: 25 RCPT SP/MS STD

Overview of 5745187-3 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 15 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 5745187-3 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 96Y2899
Newark D-Sub Standard Connectors 25 Rcpt Sp/Ms Std |Amp Te Connectivity 5745187-3 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $16.1600
$16.1600 Buy Now
DISTI # 2266-5745187-3-ND
DigiKey CONN D-SUB RCPT 25POS VERT SLDR Min Qty: 10 Lead time: 15 Weeks Container: Box MARKETPLACE PRODUCT 400
In Stock
  • 10 $16.9300
  • 30 $16.3100
  • 90 $16.0100
  • 270 $15.7000
$15.7000 / $16.9300 Buy Now
DISTI # A35176-ND
DigiKey CONN D-SUB RCPT 25POS VERT SLDR Min Qty: 10 Lead time: 15 Weeks Container: Tube Temporarily Out of Stock
  • 270 $16.9998
$16.9998 Buy Now
DISTI # 5745187-3
Avnet Americas Conn D-Subminiature SKT 25 POS 2.77mm Solder ST Thru-Hole 25 Terminal 1 Port - Rail/Tube (Alt: 5745187-3) RoHS: Compliant Min Qty: 270 Package Multiple: 270 Lead time: 13 Weeks, 0 Days Container: Tube 0
  • 270 $15.3209
  • 540 $14.8894
  • 1,080 $14.4578
  • 1,620 $14.0262
  • 2,160 $13.5946
  • 2,700 $13.1631
  • 27,000 $12.7315
$12.7315 / $15.3209 Buy Now
DISTI # 571-5745187-3
Mouser Electronics D-Sub Standard Connectors 25 RCPT SP/MS STD RoHS: Compliant 0
  • 270 $14.9200
  • 540 $14.4900
$14.4900 / $14.9200 Order Now
DISTI # 73776578
RS 25 RCPT SP/MS STD, PCB D-Sub Connectors | TE Connectivity 5745187-3 Min Qty: 270 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk 0
  • 270 $18.0100
$18.0100 RFQ
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 270 Package Multiple: 270 Lead time: 13 Weeks Container: Tube 0
Tube
  • 270 $12.7000
$12.7000 Buy Now
DISTI # AMP5745187-3
Heilind Electronics 25 RCPT SP/MS STD Americas - 0 in Stock
  • 270 $16.1036
  • 470 $15.8668
$15.8668 / $16.1036 Buy Now
Onlinecomponents.com 25 RCPT SP/MS STD RoHS: Compliant 400 Partner Stock
  • 1 $20.6600
  • 10 $18.3200
  • 25 $17.9500
  • 50 $17.6900
  • 68 $17.4300
  • 135 $17.2600
  • 203 $17.0900
  • 270 $16.9100
$16.9100 / $20.6600 Buy Now
DISTI # 5745187-3
TTI D-Sub Standard Connectors 25 RCPT SP/MS STD Min Qty: 270 Package Multiple: 10 Container: Tube Americas - 0
  • 270 $14.7000
  • 540 $12.5400
  • 1,080 $10.2100
  • 2,700 $8.9500
  • 5,130 $8.7400
$8.7400 / $14.7000 Buy Now
DISTI # 57451873-TEC
TME D-Sub Min Qty: 10 400
  • 10 $18.7650
  • 30 $14.7232
  • 60 $14.0026
  • 150 $13.3550
  • 270 $12.7676
$12.7676 / $18.7650 Buy Now
DISTI # AMP5745187-3
Interstate Connecting Components 25 RCPT SP/MS STD 0
  • 270 $16.1036
  • 470 $15.8668
$15.8668 / $16.1036 Buy Now
DISTI # 5745187-3
Avnet Abacus (Alt: 5745187-3) RoHS: Compliant Min Qty: 270 Package Multiple: 10 Lead time: 113 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # C1S757104939993
Chip1Stop Conn D-Subminiature SKT 25 POS 2.77mm Solder ST Thru-Hole 25 Terminal 1 Port RoHS: Compliant 400
  • 10 $18.5000
  • 30 $18.1000
  • 50 $16.8000
  • 90 $16.4000
  • 270 $15.4000
$15.4000 / $18.5000 Buy Now
Master Electronics 25 RCPT SP/MS STD RoHS: Compliant 400 Partner Stock
  • 1 $20.6600
  • 10 $18.3200
  • 25 $17.9500
  • 50 $17.6900
  • 68 $17.4300
  • 135 $17.2600
  • 203 $17.0900
  • 270 $16.9100
$16.9100 / $20.6600 Buy Now

CAD Models for 5745187-3 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 5745187-3 by TE Connectivity

5745187-3
TE Connectivity
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
TYCO ELECTRONICS AMP
Reach Compliance Code
unknown
Factory Lead Time
13 Weeks
Samacsys Manufacturer
TE Connectivity
Additional Feature
AMPLIMITE
Body Breadth
0.509 inch
Body Depth
0.224 inch
Body Length
2.08 inch
Body/Shell Style
RECEPTACLE
Connector Type
D SUBMINIATURE CONNECTOR
Contact Design
PREASSEM CONN
Contact Finish Mating
NOT APPLICABLE
Contact Finish Termination
Tin (Sn) - with Nickel (Ni) barrier
Contact Gender
FEMALE
Contact Material
NOT APPLICABLE
Contact Pattern
STAGGERED
Contact Style
RND PIN-SKT
DIN Conformance
NO
EMI Shielded
NO
Empty Shell
YES
Filter Feature
NO
IEC Conformance
NO
Insulator Material
POLYETHYLENE
JESD-609 Code
e3
MIL Conformance
NO
Mains Connector Rating
6A
Mating Contact Pitch
0.109 inch
Mating Contact Row Spacing
0.112 inch
Mixed Contacts
NO
Mounting Option 1
HOLE .12
Mounting Option 2
LOCKING
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Ports
1
Number of Rows Loaded
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
PCB Contact Row Spacing
2.84 mm
Panel Mount
NO
Plating Thickness
30u inch
Rated Current (Signal)
6 A
Reference Standard
UL
Shell Finish
TIN
Shell Material
STEEL
Shell Size
3/B
Terminal Length
0.427 inch
Terminal Pitch
2.74 mm
Termination Type
SOLDER
Total Number of Contacts
25
UL Flammability Code
94V-0
Want to compare parts?
  1. 5745187-3
    TE Connectivity
    25 RCPT SP/MS STD
    VS

Related Parts for 5745187-3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5745187-3 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5745187-3 by TE Connectivity

Select Manufacturer
Which Manufacturer of 5745187-3 would you like to use for your alert(s)?
  • Please alert me when 5745187-3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5745187-3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5745187-3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5745187-3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5745187-3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5745187-3 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: