5745392-2
TE Connectivity
Description: HD-20 RCPT 25P RA 318 THD INS

Overview of 5745392-2 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 13 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Space Technology Aerospace and Defense Energy and Power Systems Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Price & Stock for 5745392-2 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 02M9123
Newark D Sub Connector, Standard, 25 Position, Receptacle, No. Of Contacts:25Contacts, Gender:Receptacle, Contact Termination Type:Solder, D Sub Shell Size:Db, Product Range:Amplimite Hd-20 Series, Connector Body Material:Plastic Body Rohs Compliant: Yes |Amp Te Connectivity 5745392-2 RoHS: Compliant Min Qty: 325 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $10.4100
$10.4100 Buy Now
DISTI # A32131-ND
DigiKey CONN D-SUB RCPT 25POS R/A SLDR Min Qty: 1 Lead time: 24 Weeks Container: Bulk 217
In Stock
  • 1 $5.2600
  • 10 $4.5850
  • 25 $4.4644
  • 65 $4.3435
  • 130 $4.2484
$4.2484 / $5.2600 Buy Now
DISTI # 571-5745392-2
Mouser Electronics D-Sub Standard Connectors DSUB B25S RA318 RoHS: Compliant 185
  • 1 $7.7200
  • 1,040 $6.1900
$6.1900 / $7.7200 Buy Now
DISTI # 73776587
RS HD-20 RCPT 25P RA 318 THD INS, PCB D-Sub Connectors | TE Connectivity 5745392-2 Min Qty: 325 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk 0
  • 325 $11.5100
  • 1,625 $10.5900
  • 3,250 $9.2100
  • 6,500 $8.0600
$8.0600 / $11.5100 RFQ
Future Electronics 25 Position D-Sub Receptacle, Female Sockets Connector RoHS: Compliant pbFree: Yes Min Qty: 325 Package Multiple: 65 Lead time: 25 Weeks Container: Bag 0
Bag
  • 65 $7.5800
$7.5800 Buy Now
DISTI # AMP5745392-2
Heilind Electronics HD-20 RCPT 25P RA 318 THD INS Americas - 0 in Stock
  • 325 $9.6017
  • 780 $7.3860
$7.3860 / $9.6017 Buy Now
Onlinecomponents.com HD-20 RCPT 25P RA 318 THD INS RoHS: Compliant 25 Partner Stock
  • 5 $17.6900
  • 25 $17.4200
  • 50 $17.1700
  • 82 $16.9000
  • 163 $10.4700
  • 244 $8.3000
  • 325 $8.1400
$8.1400 / $17.6900 Buy Now
DISTI # 5745392-2
TTI D-Sub Standard Connectors DSUB B25S RA318 RoHS: Compliant pbFree: Pb-Free Min Qty: 325 Package Multiple: 65 Container: Tray Americas - 0
  • 325 $7.8000
  • 650 $7.0700
  • 1,300 $4.8000
$4.8000 / $7.8000 Buy Now
DISTI # 57453922-TEC-0
TME 5745392-2 Min Qty: 5 25
  • 5 $9.7137
  • 45 $9.7120
$9.7120 / $9.7137 Buy Now
DISTI # AMP5745392-2
Interstate Connecting Components HD-20 RCPT 25P RA 318 THD INS 0
  • 325 $9.6017
  • 780 $7.3860
$7.3860 / $9.6017 Buy Now
DISTI # 5745392-2
Avnet Abacus Conn D-Subminiature SKT 25 POS 2.75mm Solder RA Thru-Hole 25 Terminal 1 Port (Alt: 5745392-2) RoHS: Compliant Min Qty: 325 Package Multiple: 325 Lead time: 27 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # C1S757105470600
Chip1Stop Conn D-Subminiature SKT 25 POS 2.75mm Solder RA Thru-Hole 25 Terminal 1 Port RoHS: Compliant 25
  • 325 $11.1000
$11.1000 Buy Now
Master Electronics HD-20 RCPT 25P RA 318 THD INS RoHS: Compliant 25 Partner Stock
  • 5 $17.6900
  • 25 $17.4200
  • 50 $17.1700
  • 82 $16.9000
  • 163 $10.4700
  • 244 $8.3000
  • 325 $8.1400
$8.1400 / $17.6900 Buy Now

CAD Models for 5745392-2 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 5745392-2 by TE Connectivity

5745392-2
TE Connectivity
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
Factory Lead Time
15 Weeks
Samacsys Manufacturer
TE Connectivity
Board Mounting Option
SPLIT BOARD LOCK
Body Breadth
0.509 inch
Body Depth
0.59 inch
Body Length
2.08 inch
Body/Shell Style
RECEPTACLE
Connector Type
D SUBMINIATURE CONNECTOR
Contact Design
PREASSEM CONN
Contact Finish Mating
NOT APPLICABLE
Contact Gender
FEMALE
Contact Material
NOT APPLICABLE
Contact Pattern
STAGGERED
Contact Style
RND PIN-SKT
DIN Conformance
NO
EMI Shielded
NO
Empty Shell
YES
Filter Feature
NO
IEC Conformance
NO
Insulator Color
BLACK
Insulator Material
GLASS FILLED POLYAMIDE/POLYESTER
MIL Conformance
NO
Mains Connector Rating
6A
Mating Contact Pitch
0.109 inch
Mating Contact Row Spacing
0.112 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Option 1
HOLE .12
Mounting Option 2
THREADED INSERT
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Ports
1
Number of Rows Loaded
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
PCB Contact Row Spacing
2.84 mm
Panel Mount
NO
Plating Thickness
30u inch
Rated Current (Signal)
6 A
Reference Standard
UL
Shell Size
3/B
Terminal Length
0.125 inch
Terminal Pitch
2.74 mm
Termination Type
SOLDER
Total Number of Contacts
25
UL Flammability Code
94V-0
Want to compare parts?
  1. 5745392-2
    TE Connectivity
    HD-20 RCPT 25P RA 318 THD INS
    VS

Related Parts for 5745392-2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5745392-2 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5745392-2 by TE Connectivity

Select Manufacturer
Which Manufacturer of 5745392-2 would you like to use for your alert(s)?
  • Please alert me when 5745392-2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5745392-2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5745392-2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5745392-2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5745392-2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5745392-2 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: