-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
50 PLUG SP/MS STD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A34044-ND
|
DigiKey | CONN D-SUB PLUG 50POS VERT SLDR Min Qty: 1 Lead time: 16 Weeks Container: Tube |
98 In Stock |
|
$20.6761 / $29.3800 | Buy Now |
DISTI #
5745414-1
|
Avnet Americas | D Sub Connector, Standard, Plug, AMPLIMITE HD-20 Series, 50 Contacts, DD, Solder - Rail/Tube (Alt: 5745414-1) RoHS: Compliant Min Qty: 280 Package Multiple: 280 Lead time: 11 Weeks, 6 Days Container: Tube | 327 Factory Stock |
|
$18.1626 / $21.8566 | Buy Now |
DISTI #
571-5745414-1
|
Mouser Electronics | D-Sub Standard Connectors PLUG FULL MTL SHL 50 standard mntg holes RoHS: Compliant | 26 |
|
$21.2900 / $28.7400 | Buy Now |
|
Future Electronics | HD20 Series 50 Position Straight Plug Board Mount D-Sub Connector RoHS: Compliant pbFree: Yes Min Qty: 280 Package Multiple: 7 Container: Tube | 0Tube |
|
$18.1100 / $19.0200 | Buy Now |
DISTI #
AMP5745414-1
|
Heilind Electronics | 50 PLUG SP/MS STD | Americas - 321 in Stock |
|
$22.6353 / $22.9732 | Buy Now |
|
Onlinecomponents.com | 50 PLUG SP/MS STD RoHS: Compliant |
8 Partner Stock 1967 On Order |
|
$13.6600 / $15.4000 | Buy Now |
DISTI #
5745414-1
|
TTI | D-Sub Standard Connectors PLUG FULL MTL SHL 50 standard mntg holes RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Tube |
Americas - 240 In Stock |
|
$15.0500 / $28.3000 | Buy Now |
DISTI #
5745414-1
|
Avnet Americas | D Sub Connector, Standard, Plug, AMPLIMITE HD-20 Series, 50 Contacts, DD, Solder - Rail/Tube (Alt: 5745414-1) RoHS: Compliant Min Qty: 280 Package Multiple: 280 Lead time: 11 Weeks, 6 Days Container: Tube | 327 Factory Stock |
|
$18.1626 / $21.8566 | Buy Now |
DISTI #
5745414-1
|
Avnet Americas | D Sub Connector, Standard, Plug, AMPLIMITE HD-20 Series, 50 Contacts, DD, Solder - Rail/Tube (Alt: 5745414-1) RoHS: Compliant Min Qty: 280 Package Multiple: 280 Lead time: 11 Weeks, 6 Days Container: Tube | 327 Factory Stock |
|
$18.1626 / $21.8566 | Buy Now |
DISTI #
5745414-1
|
Avnet Abacus | D Sub Connector, Standard, Plug, AMPLIMITE HD-20 Series, 50 Contacts, DD, Solder (Alt: 5745414-1) RoHS: Compliant Min Qty: 280 Package Multiple: 280 Lead time: 3 Weeks, 4 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5745414-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5745414-1
TE Connectivity
50 PLUG SP/MS STD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 11 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 6A | |
Mating Contact Row Spacing | 0.112 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 6 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | CARBON STEEL | |
Shell Size | 5/D | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 2.77 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 50 | |
UL Flammability Code | 94V-0 |