-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
37 PLUG RA/MS 454
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19R3022
|
Newark | 37 Plug Ra/Ms 454 |Amp Te Connectivity 5745437-3 RoHS: Not Compliant Min Qty: 224 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$30.7100 / $31.6700 | Buy Now |
DISTI #
A32143-ND
|
DigiKey | CONN D-SUB PLUG 37POS R/A SLDR Min Qty: 224 Lead time: 38 Weeks Container: Bulk | Temporarily Out of Stock |
|
$32.4630 | Buy Now |
DISTI #
5745437-3
|
Avnet Americas | Conn D-Subminiature PIN 37 POS 2.76mm Solder ST Thru-Hole 37 Terminal 1 Port - Bulk (Alt: 5745437-3) RoHS: Compliant Min Qty: 224 Package Multiple: 224 Lead time: 36 Weeks, 0 Days Container: Bulk | 0 |
|
$28.3037 / $34.0604 | Buy Now |
DISTI #
571-5745437-3
|
Mouser Electronics | D-Sub Standard Connectors 37P PLUG RA/MS 454 RoHS: Compliant | 0 |
|
$32.4600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 224 Package Multiple: 224 Lead time: 36 Weeks Container: Box | 0Box |
|
$28.2200 | Buy Now |
DISTI #
AMP5745437-3
|
Heilind Electronics | 37 PLUG RA/MS 454 | Americas - 0 in Stock |
|
$35.2739 | Buy Now |
|
Onlinecomponents.com | 37 PLUG RA/MS 454 RoHS: Compliant | 0 |
|
$30.7200 / $86.3500 | Buy Now |
|
Bristol Electronics | 87 |
|
RFQ | ||
DISTI #
AMP5745437-3
|
Interstate Connecting Components | 37 PLUG RA/MS 454 | 0 |
|
$35.2739 | Buy Now |
DISTI #
5745437-3
|
Avnet Abacus | (Alt: 5745437-3) RoHS: Compliant Min Qty: 224 Package Multiple: 224 Lead time: 42 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5745437-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5745437-3
TE Connectivity
37 PLUG RA/MS 454
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 36 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | ROHS AND ELV COMPLIANT | |
Body Breadth | 0.494 inch | |
Body Depth | 0.689 inch | |
Body Length | 2.729 inch | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 20 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 6A | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | SCREW | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.8448 mm | |
Panel Mount | NO | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 6 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 4/C | |
Terminal Length | 0.22 inch | |
Terminal Pitch | 2.77 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 37 | |
UL Flammability Code | 94V-0 |