-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
37 RCPT ACT PIN/AP LOW STD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AJ0403
|
Newark | D-Sub Standard Conn 37 Rcpt Act Pin/Ap Low Std |Amp Te Connectivity 5745589-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 260 |
|
$23.5100 / $31.3500 | Buy Now |
DISTI #
19R3033
|
Newark | 37 Rcpt Act Pin/Ap Low Std |Amp Te Connectivity 5745589-2 Min Qty: 260 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.1600 | Buy Now |
DISTI #
2266-5745589-2-ND
|
DigiKey | CONN D-SUB RCPT 37P VERT PRESS Min Qty: 3 Lead time: 15 Weeks Container: Tray MARKETPLACE PRODUCT |
260 In Stock |
|
$22.6900 / $24.0200 | Buy Now |
DISTI #
5745589-2-ND
|
DigiKey | CONN D-SUB RCPT 37P VERT PRESS Min Qty: 3 Lead time: 15 Weeks Container: Tray | Temporarily Out of Stock |
|
$21.1493 | Buy Now |
DISTI #
5745589-2
|
Avnet Americas | Conn D-Subminiature SKT 37 POS 2.77mm Press Fit ST Thru-Hole 37 Terminal 1 Port - Bulk (Alt: 5745589-2) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Container: Bulk | 0 |
|
$18.5783 / $22.3570 | Buy Now |
DISTI #
571-5745589-2
|
Mouser Electronics | D-Sub Standard Connectors 37 RCPT ACT PIN/AP LOW STD RoHS: Compliant | 0 |
|
$22.5000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 260 Package Multiple: 260 Container: Tray | 0Tray |
|
$18.5300 | Buy Now |
DISTI #
AMP5745589-2
|
Heilind Electronics | 37 RCPT ACT PIN/AP LOW STD | Americas - 0 in Stock |
|
$23.1534 / $23.4990 | Buy Now |
|
Onlinecomponents.com | 37 RCPT ACT PIN/AP LOW STD RoHS: Compliant |
260 Partner Stock |
|
$16.2900 / $28.2700 | Buy Now |
DISTI #
53908531
|
Verical | Conn D-Sub SKT 37 POS 1.38mm Press Fit ST Thru-Hole 37 Terminal 1 Port Tray Min Qty: 3 Package Multiple: 1 | Americas - 260 |
|
$20.8600 / $22.5300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5745589-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5745589-2
TE Connectivity
37 RCPT ACT PIN/AP LOW STD
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | LOW PROFILE | |
Board Mounting Option | COMPLIANT BOARDLOCK | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE/POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Row Spacing | 0.112 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Reference Standard | UL | |
Shell Size | 4/C | |
Terminal Length | 0.228 inch | |
Terminal Pitch | 2.77 mm | |
Termination Type | PRESS FIT | |
UL Flammability Code | 94V-0 |