-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PLUG ASSY,15P,HDP-20,CN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99X6719
|
Newark | Plug Assy,15P,hdp-20,cn Rohs Compliant: Yes |Amp Te Connectivity 5745908-2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 80 |
|
$8.0300 / $8.3600 | Buy Now |
DISTI #
38AH4409
|
Newark | 5745908-2 - Plug Assy,15P,hdp-20,cn Rohs Compliant: Yes |Amp Te Connectivity 5745908-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.9900 / $9.1500 | Buy Now |
DISTI #
2266-5745908-2-ND
|
DigiKey | CONN D-SUB HOUSING PLUG 15POS Min Qty: 1 Lead time: 10 Weeks Container: Bulk MARKETPLACE PRODUCT |
22848 In Stock |
|
$4.0100 / $5.7800 | Buy Now |
DISTI #
A114021-ND
|
DigiKey | CONN D-SUB HOUSING PLUG 15POS Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.6929 / $9.9900 | Buy Now |
DISTI #
99X6719
|
Avnet Americas | Conn D Subminiature PL 15 POS 2.74mm Crimp ST Panel Mount Pack - Bulk (Alt: 99X6719) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 1 Days Container: Bulk | 80 Partner Stock |
|
$8.0300 / $9.2100 | Buy Now |
DISTI #
571-5745908-2
|
Mouser Electronics | D-Sub Standard Connectors DSUB A15P CRIMP RoHS: Compliant | 612 |
|
$7.4000 / $10.9800 | Buy Now |
|
Future Electronics | "PLUG ASSY,15P,HDP-20,CN" RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Container: Box | 0Box |
|
$5.5700 | Buy Now |
|
Future Electronics | "PLUG ASSY,15P,HDP-20,CN" RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Container: Box | 0Box |
|
$5.5700 | Buy Now |
DISTI #
AMP5745908-2
|
Heilind Electronics | PLUG ASSY15PHDP-20CN | Americas - 10309 in Stock |
|
$5.6518 / $7.1448 | Buy Now |
|
Onlinecomponents.com | D Sub Connector Housing - 15 Positions - D Sub - 2 - AMPLIMITE HDP-20 Series - Plug - Steel Body. RoHS: Compliant |
22853 In Stock |
|
$3.8000 / $6.7400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5745908-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5745908-2
TE Connectivity
PLUG ASSY,15P,HDP-20,CN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 9 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPLIMITE, SHIELDED | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | #4-40 UNC | |
Mounting Option 2 | CLINCH NUT | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 2/A | |
Terminal Pitch | 2.74 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 15 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 5745908-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5745908-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
749808-9 | KIT,PLUG,15P,HDP-20 | TE Connectivity | 5745908-2 vs 749808-9 |