-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
09 MSFL PLUG RA 590 (IN,FM)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AJ0406
|
Newark | D-Sub Standard Connectors 09P Msfl Plug Ra 590 |Amp Te Connectivity 5745990-4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 630 |
|
$24.7600 | Buy Now |
DISTI #
2266-5745990-4-ND
|
DigiKey | CONN D-SUB PLUG 9POS R/A SLDR Min Qty: 3 Lead time: 20 Weeks Container: Tray MARKETPLACE PRODUCT |
630 In Stock |
|
$24.0200 / $25.9400 | Buy Now |
DISTI #
A32079-ND
|
DigiKey | CONN D-SUB PLUG 9POS R/A SLDR Min Qty: 3 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$21.9750 | Buy Now |
DISTI #
5745990-4
|
Avnet Americas | D Sub Connector, Standard, Plug, AMPLIMITE HD-20 Series, 9 Contacts, DE, Solder - Trays (Alt: 5745990-4) RoHS: Compliant Min Qty: 560 Package Multiple: 560 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$20.0577 / $24.1372 | Buy Now |
DISTI #
571-5745990-4
|
Mouser Electronics | D-Sub Standard Connectors 09P MSFL PLUG RA 590 RoHS: Compliant | 0 |
|
$22.8900 / $27.8800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 560 Package Multiple: 560 Lead time: 18 Weeks Container: Tray | 0Tray |
|
$20.0000 | Buy Now |
|
Bisco Industries | 25 |
|
Buy Now | ||
DISTI #
AMP5745990-4
|
Heilind Electronics | 09 MSFL PLUG RA 590 (INFM) | Americas - 0 in Stock |
|
$24.9971 | Buy Now |
|
Onlinecomponents.com | 09 MSFL PLUG RA 590 (IN,FM) RoHS: Compliant |
630 Partner Stock |
|
$22.2100 / $66.3100 | Buy Now |
DISTI #
11590930
|
Verical | Conn D-Sub PIN 9 POS 1.37mm Solder RA Thru-Hole 9 Terminal 1 Port Tray RoHS: Compliant Min Qty: 3 Package Multiple: 1 | Americas - 630 |
|
$22.5300 / $24.3300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5745990-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5745990-4
TE Connectivity
09 MSFL PLUG RA 590 (IN,FM)
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYAMIDE/POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 6A | |
Mating Contact Row Spacing | 0.112 inch | |
Mixed Contacts | NO | |
Mounting Option 2 | THREADED INSERT | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 6 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | ZINC ALLOY | |
Shell Size | 1/E | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 2.74 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 |