-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
50 RCPT ACT PIN/MS MED STD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19R3059
|
Newark | 50 Rcpt Act Pin/Ms Med Std |Amp Te Connectivity 5747143-2 RoHS: Not Compliant Min Qty: 336 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$40.3300 | Buy Now |
DISTI #
A32044-ND
|
DigiKey | CONN D-SUB RCPT 50P VERT PRESS Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
20 In Stock |
|
$23.9125 / $25.6700 | Buy Now |
DISTI #
5747143-2
|
Avnet Americas | Conn D-Subminiature SKT 50 POS 2.76mm Press Fit ST Thru-Hole 50 Terminal 1 Port - Bulk (Alt: 5747143-2) RoHS: Compliant Min Qty: 336 Package Multiple: 336 Container: Bulk | 0 |
|
$37.1778 / $44.7394 | Buy Now |
DISTI #
571-5747143-2
|
Mouser Electronics | D-Sub Standard Connectors 50P RCPT ACT PIN/MS MED STD RoHS: Compliant | 14 |
|
$45.0100 / $67.3800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 336 Package Multiple: 336 Container: Tube | 0Tube |
|
$37.0700 | Buy Now |
DISTI #
AMP5747143-2
|
Heilind Electronics | 50 RCPT ACT PIN/MS MED STD | Americas - 0 in Stock |
|
$46.3333 | Buy Now |
|
Onlinecomponents.com | 50 RCPT ACT PIN/MS MED STD RoHS: Compliant |
128 In Stock |
|
$42.6000 / $67.0400 | Buy Now |
DISTI #
AMP5747143-2
|
Interstate Connecting Components | 50 RCPT ACT PIN/MS MED STD | 0 |
|
$46.3333 | Buy Now |
DISTI #
5747143-2
|
Avnet Abacus | Conn D-Subminiature SKT 50 POS 2.76mm Press Fit ST Thru-Hole 50 Terminal 1 Port (Alt: 5747143-2) RoHS: Compliant Min Qty: 336 Package Multiple: 336 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
5747143-2
|
Avnet Asia | Conn D-Subminiature SKT 50 POS 2.76mm Press Fit ST Thru-Hole 50 Terminal 1 Port (Alt: 5747143-2) RoHS: Compliant Min Qty: 336 Package Multiple: 336 Lead time: 7 Weeks, 1 Days | 0 |
|
$33.4819 / $37.7261 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5747143-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5747143-2
TE Connectivity
50 RCPT ACT PIN/MS MED STD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | ROHS COMPLIANT | |
Board Mounting Option | COMPLIANT BOARDLOCK | |
Body Breadth | 0.62 inch | |
Body Depth | 0.236 inch | |
Body Length | 2.635 inch | |
Body/Shell Style | RECEPTACLE | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 15 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYAMIDE/POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .112-.124 | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of PCB Rows | 3 | |
Number of Ports | 1 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.8448 mm | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | CARBON STEEL | |
Shell Size | 5/D | |
Terminal Length | 0.228 inch | |
Terminal Pitch | 2.77 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 50 | |
UL Flammability Code | 94V-0 |