Datasheets
5747190-2 by:

09 RCPT SP/MS CNUT

Part Details for 5747190-2 by TE Connectivity

Overview of 5747190-2 by TE Connectivity

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Telecommunications Automotive

Price & Stock for 5747190-2

Part # Distributor Description Stock Price Buy
DISTI # 42K7438
Newark D Sub Connector, Standard, 9 Position, Receptacle, No. Of Contacts:9Contacts, Gender:Receptacle, Contact Termination Type:Solder, D Sub Shell Size:De, Product Range:Amplimite Hd-20 Series, Connector Body Material:Metal Body Rohs Compliant: Yes |Amp Te Connectivity 5747190-2 Min Qty: 459 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 250 $9.2200
$9.2200 Buy Now
DISTI # A34056-ND
DigiKey CONN D-SUB RCPT 9POS VERT SLDR Min Qty: 1 Lead time: 5 Weeks Container: Tube 1453
In Stock
  • 1 $9.8900
  • 17 $8.9400
  • 34 $8.7032
  • 51 $8.3724
  • 102 $8.3277
$8.3277 / $9.8900 Buy Now
DISTI # 5747190-2
Avnet Americas D Sub Connector, Standard, Receptacle, AMPLIMITE HD-20, 9 Contacts, DE, Solder - Rail/Tube (Alt: 5747190-2) RoHS: Compliant Min Qty: 17 Package Multiple: 1 Lead time: 15 Weeks, 5 Days Container: Tube 1356
  • 17 $4.0082
$4.0082 Buy Now
DISTI # 571-5747190-2
Mouser Electronics D-Sub Standard Connectors DSUB E09S V/MNT RoHS: Compliant 496
  • 1 $10.8900
  • 10 $10.8600
  • 17 $8.0000
  • 1,003 $6.6400
$6.6400 / $10.8900 Buy Now
Future Electronics HD20 Series 9 Position Straight Socket Board Mount D-Sub Connector RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube 456
Tube
  • 1 $8.2300
  • 5 $8.1300
  • 25 $8.0200
  • 50 $7.9800
  • 150 $7.8400
$7.8400 / $8.2300 Buy Now
DISTI # AMP5747190-2
Heilind Electronics 09 RCPT SP/MS CNUT Americas - 1695 in Stock
  • 459 $9.9435
  • 765 $7.6488
$7.6488 / $9.9435 Buy Now
Onlinecomponents.com 09 RCPT SP/MS CNUT RoHS: Compliant 3230 In Stock
  • 17 $5.7600
  • 34 $4.8200
  • 51 $4.7500
  • 102 $4.5900
  • 255 $4.5000
  • 510 $4.4300
  • 1,003 $4.3900
$4.3900 / $5.7600 Buy Now
Bristol Electronics   747
RFQ
Quest Components   367
  • 1 $14.6160
  • 112 $8.0388
  • 250 $7.3080
$7.3080 / $14.6160 Buy Now
Quest Components   80
  • 1 $14.6160
  • 8 $9.7440
  • 27 $9.0132
$9.0132 / $14.6160 Buy Now
DISTI # 5747190-2
TTI D-Sub Standard Connectors DSUB E09S V/MNT RoHS: Compliant pbFree: Pb-Free Min Qty: 17 Package Multiple: 17 Container: Tube Americas - 578
In Stock
  • 17 $5.5300
  • 34 $3.9700
  • 102 $3.8700
  • 170 $3.7700
  • 255 $3.6800
  • 459 $3.5900
  • 918 $3.5000
$3.5000 / $5.5300 Buy Now
DISTI # 5747190-2
Avnet Americas D Sub Connector, Standard, Receptacle, AMPLIMITE HD-20, 9 Contacts, DE, Solder - Rail/Tube (Alt: 5747190-2) RoHS: Compliant Min Qty: 17 Package Multiple: 1 Lead time: 15 Weeks, 5 Days Container: Tube 1356
  • 17 $4.0082
$4.0082 Buy Now
DISTI # 5747190-2
Avnet Americas D Sub Connector, Standard, Receptacle, AMPLIMITE HD-20, 9 Contacts, DE, Solder - Rail/Tube (Alt: 5747190-2) RoHS: Compliant Min Qty: 17 Package Multiple: 1 Lead time: 15 Weeks, 5 Days Container: Tube 1356
  • 17 $4.0082
$4.0082 Buy Now
DISTI # AMP5747190-2
Interstate Connecting Components 09 RCPT SP/MS CNUT 565
  • 459 $9.9435
  • 765 $7.6488
$7.6488 / $9.9435 Buy Now
DISTI # 000000000001654323
Sager D-Sub Standard Connectors DSUB E09S V/MNT Min Qty: 1 0
  • 1 $9.2500
  • 15 $8.8800
  • 38 $8.5400
  • 75 $8.3300
  • 150 $8.2200
$8.2200 / $9.2500 Buy Now
DISTI # 5747190-2
Avnet Abacus D Sub Connector, Standard, Receptacle, AMPLIMITE HD-20, 9 Contacts, DE, Solder (Alt: 5747190-2) RoHS: Compliant Min Qty: 238 Package Multiple: 17 Lead time: 0 Weeks, 5 Days Abacus - 0
Buy Now
DISTI # 5747190-2
Avnet Abacus D Sub Connector, Standard, Receptacle, AMPLIMITE HD-20, 9 Contacts, DE, Solder (Alt: 5747190-2) RoHS: Compliant Min Qty: 459 Package Multiple: 459 Lead time: 0 Weeks, 3 Days Abacus - 0
Buy Now
DISTI # 1167395
element14 Asia-Pacific D SUB CONNECTOR, STANDARD, 9 POSITION, R RoHS: Compliant Min Qty: 1 Container: Each 0
  • 1 $14.9469
  • 17 $13.5220
  • 34 $13.1621
  • 51 $12.6626
  • 102 $11.7298
  • 255 $11.6637
  • 510 $11.2304
  • 1,003 $10.0185
$10.0185 / $14.9469 Buy Now
DISTI # 1167395
Farnell   RoHS: Compliant Min Qty: 1 Container: Each 0
  • 1 $12.3345
  • 10 $11.2189
  • 25 $10.9306
  • 50 $10.4668
  • 100 $10.0030
  • 250 $9.5267
$9.5267 / $12.3345 Buy Now
Master Electronics 09 RCPT SP/MS CNUT RoHS: Compliant 3230 In Stock
  • 17 $5.7600
  • 34 $4.8200
  • 51 $4.7500
  • 102 $4.5900
  • 255 $4.5000
  • 510 $4.4300
  • 1,003 $4.3900
$4.3900 / $5.7600 Buy Now
New Advantage Corporation HD20 Series 9 Position Straight Socket Board Mount D-Sub Connector RoHS: Compliant Min Qty: 1 Package Multiple: 17 357
  • 17 $10.7600
$10.7600 Buy Now

Part Details for 5747190-2

5747190-2 Part Data Attributes

5747190-2 TE Connectivity
Buy Now Datasheet
Compare Parts:
5747190-2 TE Connectivity 09 RCPT SP/MS CNUT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer TE CONNECTIVITY LTD
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8536.69.40.30
Factory Lead Time 15 Weeks, 5 Days
Samacsys Manufacturer TE Connectivity
Additional Feature AMPLIMITE
Body Breadth 0.494 inch
Body Depth 0.448 inch
Body Length 1.213 inch
Body/Shell Style RECEPTACLE
Connector Type D SUBMINIATURE CONNECTOR
Contact Design PREASSEM CONN
Contact Finish Mating NOT APPLICABLE
Contact Finish Termination Tin (Sn) - with Nickel (Ni) barrier
Contact Gender FEMALE
Contact Material NOT APPLICABLE
Contact Pattern STAGGERED
Contact Style RND PIN-SKT
DIN Conformance NO
EMI Shielded NO
Empty Shell YES
Filter Feature NO
IEC Conformance NO
Insulation Resistance 1000000000 Ω
Insulator Color BLACK
Insulator Material GLASS FILLED POLYAMIDE/POLYBUTYLENE TEREPHTHALATE
JESD-609 Code e3
MIL Conformance NO
Mains Connector Rating 6A
Mating Contact Pitch 0.108 inch
Mating Contact Row Spacing 0.112 inch
Mixed Contacts NO
Mounting Option 1 #4-40 UNC
Mounting Option 2 CLINCH NUT
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of PCB Rows 2
Number of Ports 1
Number of Rows Loaded 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE
PCB Contact Pattern STAGGERED
PCB Contact Row Spacing 2.8448 mm
Panel Mount NO
Plating Thickness 30u inch
Rated Current (Signal) 6 A
Reference Standard UL
Shell Finish TIN
Shell Material CARBON STEEL
Shell Size 1/E
Terminal Length 0.125 inch
Terminal Pitch 2.74 mm
Termination Type SOLDER
Total Number of Contacts 9
UL Flammability Code 94V-0

Alternate Parts for 5747190-2

This table gives cross-reference parts and alternative options found for 5747190-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5747190-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
788797-2 9 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, SOLDER, RECEPTACLE TE's AMP 5747190-2 vs 788797-2
747150-9 9 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, SOLDER, RECEPTACLE TE's AMP 5747190-2 vs 747150-9
788796-2 9 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, SURFACE MOUNT, RECEPTACLE TE's AMP 5747190-2 vs 788796-2

5747190-2 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5747190-2 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5747190-2 by TE Connectivity

  • Please alert me when 5747190-2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 5747190-2 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5747190-2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 5747190-2 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5747190-2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5747190-2 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: