-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
09 PLUG RA/MS STD (SL)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13P0584
|
Newark | D Sub Connector, Standard, 9 Position, Plug, No. Of Contacts:9Contacts, Gender:Plug, Contact Termination Type:Solder, D Sub Shell Size:De, Product Range:Amplimite Hd-20 Series, Connector Body Material:Metal Body, Connector Type:D Subrohs Compliant: Yes |Amp Te Connectivity 5747197-4 Min Qty: 560 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.6600 | Buy Now |
DISTI #
42AJ5014
|
Newark | D-Sub Standard Connectors 09P Plug Ra/Ms Std/Sl |Amp Te Connectivity 5747197-4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.8600 / $19.9600 | Buy Now |
DISTI #
A32149-ND
|
DigiKey | CONN D-SUB PLUG 9POS R/A SLDR Min Qty: 1 Lead time: 29 Weeks Container: Bulk |
560 In Stock |
|
$16.6176 / $20.3200 | Buy Now |
DISTI #
5747197-4
|
Avnet Americas | D Sub Connector, DB9, Standard, Plug, AMPLIMITE HDP Series, 9 Contacts, DE, Solder - Trays (Alt: 5747197-4) RoHS: Compliant Min Qty: 560 Package Multiple: 560 Lead time: 27 Weeks, 0 Days Container: Tray | 0 |
|
$12.3660 / $14.8811 | Buy Now |
DISTI #
571-5747197-4
|
Mouser Electronics | D-Sub Standard Connectors 09P PLUG RA/MS STD/SL RoHS: Compliant | 225 |
|
$14.0700 / $19.5700 | Buy Now |
DISTI #
73776627
|
RS | 09 PLUG RA/MS STD (SL), PCB D-Sub Connectors | TE Connectivity 5747197-4 Min Qty: 560 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$13.8000 / $19.7100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 560 Package Multiple: 560 Container: Box | 0Box |
|
$12.3300 | Buy Now |
DISTI #
AMP5747197-4
|
Heilind Electronics | 09 PLUG RA/MS STD (SL) | Americas - 0 in Stock |
|
$15.4114 | Buy Now |
|
Onlinecomponents.com | 09 PLUG RA/MS STD (SL) RoHS: Compliant | 0 |
|
$13.4200 / $37.7300 | Buy Now |
DISTI #
5747197-4
|
TTI | D-Sub Standard Connectors 09P PLUG RA/MS STD/SL RoHS: Compliant pbFree: Pb-Free Min Qty: 560 Package Multiple: 140 Container: Tray | Americas - 0 |
|
$12.7000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5747197-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5747197-4
TE Connectivity
09 PLUG RA/MS STD (SL)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 27 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 0.494 inch | |
Body Depth | 0.79 inch | |
Body Length | 1.213 inch | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 20 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 2.224 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYAMIDE/POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 6A | |
Mating Contact Pitch | 0.108 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | #4-40UNC | |
Mounting Option 2 | SCREWLOCKS | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.8448 mm | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 6 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | CARBON STEEL | |
Shell Size | 1/E | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 2.74 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 5747197-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5747197-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-11080-1 | 9 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, SOLDER, PLUG | TE Connectivity | 5747197-4 vs 1-11080-1 |
1-11080-3 | 9 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, SOLDER, PLUG | TE Connectivity | 5747197-4 vs 1-11080-3 |
214564 | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, M3, Receptacle, | ERNI | 5747197-4 vs 214564 |
7-106505-2 | 9 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, SOLDER, RECEPTACLE | TE Connectivity | 5747197-4 vs 7-106505-2 |
194292 | D Subminiature Connector, 9 Contact(s), Male, Surface Mount Terminal, M3, Receptacle, LEAD FREE | ERNI | 5747197-4 vs 194292 |