-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
37 RCPT SP/FMS INSRT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A34085-ND
|
DigiKey | CONN D-SUB RCPT 37POS VERT SLDR Min Qty: 1 Lead time: 16 Weeks Container: Tube |
3057 In Stock |
|
$13.2204 / $14.4200 | Buy Now |
DISTI #
571-5747301-7
|
Mouser Electronics | D-Sub Standard Connectors DSUB C37S V/MNT RoHS: Compliant | 489 |
|
$12.7100 / $14.4200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 441 Package Multiple: 441 Container: Tube | 0Tube |
|
$12.4500 | Buy Now |
DISTI #
AMP5747301-7
|
Heilind Electronics | 37 RCPT SP/FMS INSRT | Americas - 0 in Stock |
|
$15.5534 / $15.7856 | Buy Now |
|
Onlinecomponents.com | 37 RCPT SP/FMS INSRT RoHS: Compliant |
1365 In Stock |
|
$6.8000 / $7.7300 | Buy Now |
|
Bristol Electronics | 3 |
|
RFQ | ||
|
Quest Components | Connector, D-Shell Type, PCB Mount, Plug, 37 Contacts, Socket, 0.108 Pitch, PC Tail Terminal | 7 |
|
$30.6860 | Buy Now |
DISTI #
5747301-7
|
TTI | D-Sub Standard Connectors DSUB C37S V/MNT RoHS: Compliant pbFree: Pb-Free Min Qty: 7 Package Multiple: 7 Container: Tube |
Americas - 2247 In Stock |
|
$6.9000 / $7.7700 | Buy Now |
DISTI #
TE Connectivity 5747301-7
|
PEI Genesis | D Subminiature Connector 37 C | 1338 |
|
Buy Now | |
DISTI #
5747301-7
|
Avnet Abacus | Conn D-Subminiature SKT 37 POS 2.77mm Solder ST Thru-Hole 37 Terminal 1 Port (Alt: 5747301-7) RoHS: Compliant Min Qty: 441 Package Multiple: 441 Lead time: 2 Weeks, 6 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5747301-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5747301-7
TE Connectivity
37 RCPT SP/FMS INSRT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPLIMITE | |
Body Breadth | 0.494 inch | |
Body Depth | 0.236 inch | |
Body Length | 2.732 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 20 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 2.224 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 6A | |
Mating Contact Pitch | 0.108 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | #4/40 UNC | |
Mounting Option 2 | THREADED INSERT | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.8448 mm | |
Panel Mount | NO | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 6 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | CARBON STEEL | |
Shell Size | 4/C | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 2.77 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 37 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 2.224 N |