-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HD-20 RCPT 9P RA 590 THD INS
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30M2123
|
Newark | D Sub Connector, Standard, 9 Position, Receptacle, No. Of Contacts:9Contacts, Gender:Receptacle, Contact Termination Type:Solder, D Sub Shell Size:De, Product Range:Amplimite Hd-20 Series, Connector Body Material:Plastic Body Rohs Compliant: Yes |Amp Te Connectivity 5747459-3 Min Qty: 560 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.1800 | Buy Now |
DISTI #
A33984-ND
|
DigiKey | CONN D-SUB RCPT 9POS R/A SLDR Min Qty: 1 Lead time: 23 Weeks Container: Tray |
394 In Stock |
|
$3.9478 / $4.8900 | Buy Now |
DISTI #
5747459-3
|
Avnet Americas | D Sub Connector, DB9, Standard, Receptacle, AMPLIMITE HD-20, 9 Contacts, DE, Solder - Trays (Alt: 5747459-3) RoHS: Compliant Min Qty: 560 Package Multiple: 560 Lead time: 20 Weeks, 2 Days Container: Tray | 0 |
|
$3.7267 / $4.4847 | Buy Now |
DISTI #
571-5747459-3
|
Mouser Electronics | D-Sub Standard Connectors DSUB E09S RA590 RoHS: Compliant | 436 |
|
$3.9400 / $4.8900 | Buy Now |
DISTI #
73776633
|
RS | HD-20 RCPT 9P RA 590 THD INS, PCB D-Sub Connectors | TE Connectivity 5747459-3 Min Qty: 560 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$4.3700 / $5.4600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 560 Package Multiple: 560 Lead time: 20 Weeks Container: Box | 0Box |
|
$3.7200 | Buy Now |
DISTI #
AMP5747459-3
|
Heilind Electronics | HD-20 RCPT 9P RA 590 THD INS | Americas - 0 in Stock |
|
$3.7710 / $4.7138 | Buy Now |
|
Onlinecomponents.com | HD-20 RCPT 9P RA 590 THD INS RoHS: Compliant |
124 In Stock |
|
$4.1000 / $5.5500 | Buy Now |
|
Bristol Electronics | 8 |
|
RFQ | ||
DISTI #
5747459-3
|
TTI | D-Sub Standard Connectors DSUB E09S RA590 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Tray |
Americas - 784 In Stock |
|
$4.2700 / $5.3100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5747459-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5747459-3
TE Connectivity
HD-20 RCPT 9P RA 590 THD INS
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 20 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYAMIDE/POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 6A | |
Mating Contact Row Spacing | 0.112 inch | |
Mixed Contacts | NO | |
Mounting Option 2 | THREADED INSERT | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 6 A | |
Reference Standard | UL | |
Shell Material | ZINC ALLOY | |
Shell Size | 1/E | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 2.74 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 |