5747461-4
TE Connectivity
Description: HD-20 RCPT 25P RA 590 THD INS

Overview of 5747461-4 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 10 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Internet of Things (IoT) Smart Cities Healthcare

Price & Stock for 5747461-4 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 29M9561
Newark Hd-20 Rcpt 25P Ra 590 Thd Ins |Amp Te Connectivity 5747461-4 RoHS: Not Compliant Min Qty: 280 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 250 $20.7600
$20.7600 Buy Now
DISTI # A35158-ND
DigiKey CONN D-SUB RCPT 25POS R/A SLDR Min Qty: 280 Lead time: 24 Weeks Container: Tray Temporarily Out of Stock
  • 280 $21.7796
$21.7796 Buy Now
DISTI # 5747461-4
Avnet Americas Conn D-Subminiature SKT 25 POS 2.76mm Solder RA Thru-Hole 25 Terminal 1 Port - Trays (Alt: 5747461-4) RoHS: Compliant Min Qty: 280 Package Multiple: 280 Container: Tray 0
  • 280 $23.0232
  • 560 $22.3746
  • 1,120 $21.7261
  • 1,680 $21.0775
  • 2,240 $20.4290
  • 2,800 $19.7805
  • 28,000 $19.1319
$19.1319 / $23.0232 Buy Now
DISTI # 571-5747461-4
Mouser Electronics D-Sub Standard Connectors HD-20 RCPT 25P RA 590 THD INS RoHS: Compliant 0
  • 280 $21.2000
$21.2000 Order Now
Future Electronics HD20 Series 25 Position Right Angle Socket Plastic Shell Board Mount D-Sub RoHS: Compliant pbFree: Yes Min Qty: 140 Package Multiple: 70 Lead time: 21 Weeks Container: Bag 0
Bag
  • 70 $21.2000
$21.2000 Buy Now
DISTI # AMP5747461-4
Heilind Electronics HD-20 RCPT 25P RA 590 THD INS Americas - 0 in Stock
  • 280 $24.1993
  • 350 $23.8434
$23.8434 / $24.1993 Buy Now
Onlinecomponents.com HD-20 RCPT 25P RA 590 THD INS RoHS: Compliant Alternative Product Available
  • 70 $55.1300
  • 140 $29.1800
  • 210 $20.5400
  • 280 $20.1300
$20.1300 / $55.1300 Buy Now
DISTI # AMP5747461-4
Interstate Connecting Components HD-20 RCPT 25P RA 590 THD INS 0
  • 280 $24.1993
  • 350 $23.8434
$23.8434 / $24.1993 Buy Now
DISTI # 5747461-4
Avnet Abacus (Alt: 5747461-4) RoHS: Compliant Min Qty: 280 Package Multiple: 280 Lead time: 27 Weeks, 0 Days Abacus - 0
Buy Now
Master Electronics HD-20 RCPT 25P RA 590 THD INS RoHS: Compliant Alternative Product Available
  • 70 $55.1300
  • 140 $29.1800
  • 210 $20.5400
  • 280 $20.1300
$20.1300 / $55.1300 Buy Now

CAD Models for 5747461-4 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 5747461-4 by TE Connectivity

5747461-4
TE Connectivity
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.30
Samacsys Manufacturer
TE Connectivity
Board Mounting Option
SPLIT BOARD LOCK
Body Breadth
0.452 inch
Body Depth
0.729 inch
Body Length
2.08 inch
Body/Shell Style
RECEPTACLE
Connector Type
D SUBMINIATURE CONNECTOR
Contact Design
PREASSEM CONN
Contact Finish Mating
NOT APPLICABLE
Contact Gender
FEMALE
Contact Material
NOT APPLICABLE
Contact Pattern
STAGGERED
Contact Resistance
20 mΩ
Contact Style
RND PIN-SKT
DIN Conformance
NO
EMI Shielded
NO
Empty Shell
YES
Filter Feature
NO
IEC Conformance
NO
Insertion Force-Max
6.2272 N
Insulation Resistance
1000000000 Ω
Insulator Color
BLACK
Insulator Material
GLASS FILLED POLYAMIDE/POLYESTER
MIL Conformance
NO
Mains Connector Rating
6A
Mating Contact Pitch
0.109 inch
Mating Contact Row Spacing
0.112 inch
Mixed Contacts
NO
Mounting Option 1
#4-40
Mounting Option 2
THREADED INSERT
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Ports
1
Number of Rows Loaded
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
STAGGERED
PCB Contact Row Spacing
2.84 mm
Panel Mount
NO
Plating Thickness
30u inch
Rated Current (Signal)
6 A
Reference Standard
UL
Shell Finish
TIN
Shell Material
ZINC ALLOY
Shell Size
3/B
Terminal Length
0.125 inch
Terminal Pitch
2.74 mm
Termination Type
SOLDER
Total Number of Contacts
25
UL Flammability Code
94V-0
Withdrawl Force-Min
6.2272 N
Want to compare parts?
  1. 5747461-4
    TE Connectivity
    HD-20 RCPT 25P RA 590 THD INS
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5747461-4 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5747461-4 by TE Connectivity

Select Manufacturer
Which Manufacturer of 5747461-4 would you like to use for your alert(s)?
  • Please alert me when 5747461-4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5747461-4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5747461-4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5747461-4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5747461-4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5747461-4 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: