-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
50 PLUG RA/MS STD (SL)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A32150-ND
|
DigiKey | CONN D-SUB PLUG 50POS R/A SLDR Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
149 In Stock |
|
$23.7519 / $33.5000 | Buy Now |
DISTI #
5747497-4
|
Avnet Americas | D Sub Connector, DB50, Standard, Plug, AMPLIMITE HDP, 50 Contacts, DD, Solder - Rail/Tube (Alt: 5747497-4) RoHS: Compliant Min Qty: 7 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Tube | 172 |
|
$15.3076 | Buy Now |
DISTI #
571-5747497-4
|
Mouser Electronics | D-Sub Standard Connectors DSUB D50P RA545 RoHS: Compliant | 163 |
|
$24.7200 / $28.6000 | Buy Now |
|
Future Electronics | 50 PLUG RA/MS STD (SL) RoHS: Compliant pbFree: Yes Min Qty: 168 Package Multiple: 168 Container: Tube | 0Tube |
|
$20.6500 | Buy Now |
DISTI #
AMP5747497-4
|
Heilind Electronics | 50 PLUG RA/MS STD (SL) | Americas - 0 in Stock |
|
$25.8085 / $26.1938 | Buy Now |
|
Onlinecomponents.com | D Sub Connector - DB50 - Size 5 - 50 Contacts - Plug - Right Angle - Through Hole - With Screwlocks - AMPLIMITE HD-20 Series. RoHS: Compliant |
476 In Stock 168 On Order |
|
$22.9400 / $25.7700 | Buy Now |
|
Bristol Electronics | 79 |
|
RFQ | ||
|
Bristol Electronics | 100 |
|
RFQ | ||
|
Bristol Electronics | 25 |
|
RFQ | ||
|
Quest Components | 50 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, SOLDER, PLUG | 80 |
|
$14.8348 / $19.0733 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5747497-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5747497-4
TE Connectivity
50 PLUG RA/MS STD (SL)
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 27 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.605 inch | |
Body Depth | 0.919 inch | |
Body Length | 2.635 inch | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 15 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 6A | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | #4-40UNC | |
Mounting Option 2 | SCREWLOCKS | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of PCB Rows | 3 | |
Number of Ports | 1 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.8448 mm | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 6 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | CARBON STEEL | |
Shell Size | 5/D | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 2.74 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 50 | |
UL Flammability Code | 94V-0 |