-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
25 MSFL PLUG RA 590 (SL,FM,BL)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y2928
|
Newark | D-Sub Standard Connectors 25P Msfl Plug Ra 590 |Amp Te Connectivity 5747834-6 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$7.9600 | Buy Now |
DISTI #
19R3073
|
Newark | 25 Msfl Plug Ra 590 (Sl, fm, bl) |Amp Te Connectivity 5747834-6 Min Qty: 700 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.4900 | Buy Now |
DISTI #
A35152-ND
|
DigiKey | CONN D-SUB PLUG 25POS R/A SLDR Min Qty: 1 Lead time: 23 Weeks Container: Tube |
91 In Stock |
|
$6.8931 / $10.2900 | Buy Now |
DISTI #
5747834-6
|
Avnet Americas | Conn D-Subminiature PIN 25 POS 2.75mm Solder RA Thru-Hole 25 Terminal 1 Port - Rail/Tube (Alt: 5747834-6) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 20 Weeks, 2 Days Container: Tube | 0 |
|
$5.7524 / $6.9224 | Buy Now |
DISTI #
571-5747834-6
|
Mouser Electronics | D-Sub Standard Connectors 25P MSFL PLUG RA 590 RoHS: Compliant | 0 |
|
$6.7500 / $7.5100 | Order Now |
DISTI #
73776646
|
RS | 25 MSFL PLUG RA 590 (SL, FM, BL), PCB D-Sub Connectors | TE Connectivity 5747834-6 Min Qty: 700 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$7.9000 | RFQ |
|
Future Electronics | HD20 Series 25 Position Right Angle Plug Board Mount D-Sub Connector RoHS: Compliant pbFree: Yes Min Qty: 350 Package Multiple: 10 Container: Tube | 0Tube |
|
$6.1500 / $6.3400 | Buy Now |
DISTI #
AMP5747834-6
|
Heilind Electronics | 25 MSFL PLUG RA 590 (SL,FM,BL) | Americas - 0 in Stock |
|
$5.8207 / $7.2760 | Buy Now |
|
Onlinecomponents.com | 25 MSFL PLUG RA 590 (SL,FM,BL) RoHS: Compliant |
3 Partner Stock |
|
$4.5300 / $10.0100 | Buy Now |
DISTI #
5747834-6
|
Avnet Americas | Conn D-Subminiature PIN 25 POS 2.75mm Solder RA Thru-Hole 25 Terminal 1 Port - Rail/Tube (Alt: 5747834-6) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 20 Weeks, 2 Days Container: Tube | 0 |
|
$5.7524 / $6.9224 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5747834-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5747834-6
TE Connectivity
25 MSFL PLUG RA 590 (SL,FM,BL)
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Factory Lead Time | 20 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPLIMITE | |
Board Mounting Option | BOARD LOCK | |
Body Breadth | 0.509 inch | |
Body Depth | 0.59 inch | |
Body Length | 2.08 inch | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYAMIDE/POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 6A | |
Mating Contact Pitch | 0.108 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | #4-40UNC | |
Mounting Option 2 | SCREWLOCKS | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Row Spacing | 2.84 mm | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 6 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | ZINC ALLOY | |
Shell Size | 3/B | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 2.74 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 25 | |
UL Flammability Code | 94V-0 |