-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
37 MSFL PLUG RA 590 (IN,FM,BL)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24M0005
|
Newark | D Sub Connector, Standard, 37 Position, Plug, No. Of Contacts:37Contacts, Gender:Plug, Contact Termination Type:Solder, D Sub Shell Size:Dc, Product Range:Amplimite Hd-20 Series, Connector Body Material:Metal Body, Contact Material:-Rohs Compliant: Yes |Amp Te Connectivity 5747835-4 Min Qty: 980 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.2100 | Buy Now |
DISTI #
A32082-ND
|
DigiKey | CONN D-SUB PLUG 37POS R/A SLDR Min Qty: 1 Lead time: 23 Weeks Container: Tube |
306 In Stock |
|
$16.0343 / $17.2100 | Buy Now |
DISTI #
5747835-4
|
Avnet Americas | Conn High Density D-Sub PIN 37 POS Solder RA Thru-Hole 37 Terminal 1 Port - Rail/Tube (Alt: 5747835-4) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 2 Days Container: Tube | 271 |
|
$14.2447 / $15.0913 | Buy Now |
DISTI #
571-5747835-4
|
Mouser Electronics | D-Sub Standard Connectors 37P MSFL PLUG RA 590 RoHS: Compliant | 165 |
|
$16.4800 / $20.7800 | Buy Now |
DISTI #
73776647
|
RS | 37 MSFL PLUG RA 590 (IN, FM, BL), PCB D-Sub Connectors | TE Connectivity 5747835-4 Min Qty: 980 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$20.7900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 980 Package Multiple: 245 Container: Tube | 0Tube |
|
$15.1000 | Buy Now |
DISTI #
AMP5747835-4
|
Heilind Electronics | 37 MSFL PLUG RA 590 (IN,FM,BL) | Americas - 0 in Stock |
|
$18.8637 | Buy Now |
|
Onlinecomponents.com | 37 MSFL PLUG RA 590 (IN,FM,BL) RoHS: Compliant |
150 In Stock |
|
$15.2600 / $17.4200 | Buy Now |
|
Bristol Electronics | 7 |
|
RFQ | ||
DISTI #
5747835-4
|
TTI | D-Sub Standard Connectors 37P MSFL PLUG RA 590 RoHS: Compliant pbFree: Pb-Free Min Qty: 980 Package Multiple: 7 Container: Tube | Americas - 0 |
|
$13.0600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5747835-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5747835-4
TE Connectivity
37 MSFL PLUG RA 590 (IN,FM,BL)
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPLIMITE | |
Board Mounting Option | BOARD LOCK | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYAMIDE/POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 6A | |
Mating Contact Row Spacing | 0.112 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 6 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | ZINC ALLOY | |
Shell Size | 4/C | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 2.74 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 37 | |
UL Flammability Code | 94V-0 |