-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
15 MSFL PLUG RA 318 (SL,FM,BL)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42K7473
|
Newark | D Sub Connector, Standard, 15 Position, Plug, No. Of Contacts:15Contacts, Gender:Plug, Contact Termination Type:Solder, D Sub Shell Size:Da, Product Range:Amplimite Hd-20 Series, Connector Body Material:Metal Body Rohs Compliant: Yes |Amp Te Connectivity 5747841-6 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 236 |
|
$3.2700 / $4.1400 | Buy Now |
DISTI #
A32097-ND
|
DigiKey | CONN D-SUB PLUG 15POS R/A SLDR Min Qty: 1 Lead time: 4 Weeks Container: Tray |
483 In Stock |
|
$3.4971 / $5.3700 | Buy Now |
DISTI #
5747841-6
|
Avnet Americas | D Sub Connector, DB15, Standard, Plug, AMPLIMITE HD-20, 15 Contacts, DA, Solder - Trays (Alt: 5747841-6) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 5 Days Container: Tray | 480 |
|
$2.8773 / $3.4625 | Buy Now |
DISTI #
42K7473
|
Avnet Americas | D Sub Connector, DB15, Standard, Plug, AMPLIMITE HD-20, 15 Contacts, DA, Solder - Bulk (Alt: 42K7473) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 5 Days Container: Bulk | 236 Partner Stock |
|
$3.4500 / $4.7900 | Buy Now |
DISTI #
571-5747841-6
|
Mouser Electronics | D-Sub Standard Connectors PLUG FRNT MTL SHL 15 RoHS: Compliant | 966 |
|
$2.6500 / $4.9100 | Buy Now |
|
Future Electronics | HD20 Series 15 Position Right Angle Plug Board Mount D-Sub Connector RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tray | 113Tray |
|
$2.8700 / $3.3300 | Buy Now |
DISTI #
AMP5747841-6
|
Heilind Electronics | 15 MSFL PLUG RA 318 (SL,FM,BL) | Americas - 1 in Stock |
|
$2.9115 / $3.6393 | Buy Now |
|
Onlinecomponents.com | D Sub Connector - DB15 - Size 2 - 15 Contacts - Plug - Through Hole - Front Metal Shell - AMPLIMITE HD-20 Series. RoHS: Compliant |
1638 In Stock |
|
$2.2200 / $4.3100 | Buy Now |
|
Bristol Electronics | 20 |
|
RFQ | ||
|
Quest Components | D SUBMINIATURE CONNECTOR, 15 CONTACT(S), MALE, SOLDER TERMINAL, PLUG | 6 |
|
$3.2000 / $4.8000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5747841-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5747841-6
TE Connectivity
15 MSFL PLUG RA 318 (SL,FM,BL)
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | ROHS COMPLIANT | |
Board Mounting Option | BOARD LOCK | |
Body Breadth | 0.494 inch | |
Body Depth | 0.498 inch | |
Body Length | 1.541 inch | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 20 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE/POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 6A | |
Mating Contact Row Spacing | 0.112 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | SCREWLOCKS | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.8448 mm | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 6 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | ZINC ALLOY | |
Shell Size | 2/A | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 2.74 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 5747841-6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5747841-6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
747841-5 | 15 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, SOLDER, PLUG | TE Connectivity | 5747841-6 vs 747841-5 |
SPC15402 | D Type Connector, 15 Contact(s), Male, 0.09 inch Pitch, Solder Terminal, Hole .112-.124, Plug | SPC Multicomp | 5747841-6 vs SPC15402 |
5504F1-15P-02-03-F1 | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, Plug | SPC Multicomp | 5747841-6 vs 5504F1-15P-02-03-F1 |
L777SDA15POL2 | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, Receptacle, ROHS COMPLIANT | Amphenol Corporation | 5747841-6 vs L777SDA15POL2 |
SPC15347 | D Type Connector, 15 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Hole .112-.124, Plug | SPC Multicomp | 5747841-6 vs SPC15347 |