-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
15 MSFL RCPT RA 318 (IN,FM,BL)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52R4244
|
Newark | D Sub Connector, Amplimite Hd-20, Amplimite Hd-20 Series, Da, Receptacle, 15, Metal, Solder Rohs Compliant: Yes |Amp Te Connectivity 5747845-3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 372 |
|
$3.7500 / $4.6200 | Buy Now |
DISTI #
84AC3894
|
Newark | 5747845-3 Rohs Compliant: Yes |Amp Te Connectivity 5747845-3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.9900 / $5.2600 | Buy Now |
DISTI #
76AC9250
|
Newark | 15 Msfl Rcpt Ra 318 (In, fm, bl) |Amp Te Connectivity 5747845-3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.1000 / $7.4000 | Buy Now |
DISTI #
A32120-ND
|
DigiKey | CONN D-SUB RCPT 15POS R/A SLDR Min Qty: 1 Lead time: 4 Weeks Container: Tray |
674 In Stock |
|
$4.0775 / $6.2600 | Buy Now |
DISTI #
5747845-3
|
Avnet Americas | D Sub Connector, DB15, Standard, Receptacle, AMPLIMITE HD-20, 15 Contacts, DA, Solder - Trays (Alt: 5747845-3) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 5 Days Container: Tray | 2066 |
|
$2.4422 | Buy Now |
DISTI #
571-5747845-3
|
Mouser Electronics | D-Sub Standard Connectors RECP FRNT MTL SHL 15 RoHS: Compliant | 709 |
|
$4.0100 / $6.8800 | Buy Now |
|
Future Electronics | HD20 Series 15 Position Right Angle Socket Board Mount D-Sub Connector RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tray | 196Tray |
|
$2.5000 / $2.8900 | Buy Now |
DISTI #
AMP5747845-3
|
Heilind Electronics | 15 MSFL RCPT RA 318 (INFMBL) | Americas - 3927 in Stock |
|
$3.3948 / $4.2916 | Buy Now |
|
Onlinecomponents.com | 15 Position D-Sub Receptacle, Female Sockets Connector RoHS: Compliant |
517 In Stock |
|
$2.2300 / $4.5900 | Buy Now |
DISTI #
70316441
|
Verical | Conn D-Sub SKT 15 POS 1.37mm Solder RA Thru-Hole 15 Terminal 1 Port Tray RoHS: Compliant Min Qty: 15 Package Multiple: 5 Date Code: 1336 | Americas - 510 |
|
$2.9486 / $6.0795 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5747845-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5747845-3
TE Connectivity
15 MSFL RCPT RA 318 (IN,FM,BL)
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | ROHS COMPLIANT | |
Board Mounting Option | BOARD LOCK | |
Body Breadth | 0.494 inch | |
Body Depth | 0.497 inch | |
Body Length | 1.541 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 20 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 6A | |
Mating Contact Row Spacing | 0.112 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | #4/40 UNC | |
Mounting Option 2 | THREADED INSERT | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.8448 mm | |
Panel Mount | NO | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 6 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | ZINC ALLOY | |
Shell Size | 2/A | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 2.74 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 | |
UL Flammability Code | 94V-0 |