-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
15 MSFL RCPT RA 318 (SL,FM,BL)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99X6774
|
Newark | D-Sub Connector, Receptacle, 15Pos, No. Of Contacts:15Contacts, Gender:Receptacle, Contact Termination Type:Through Hole, D Sub Shell Size:Da, Product Range:Amplimite Hd-20 Series, Connector Body Material:Steel Body Rohs Compliant: Yes |Amp Te Connectivity 5747845-6 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 271 |
|
$4.4800 / $6.3300 | Buy Now |
DISTI #
A32123-ND
|
DigiKey | CONN D-SUB RCPT 15POS R/A SLDR Min Qty: 1 Lead time: 4 Weeks Container: Tray |
3901 In Stock |
|
$5.1183 / $7.9100 | Buy Now |
DISTI #
5747845-6
|
Avnet Americas | D Sub Connector, DB15, Standard, Receptacle, AMPLIMITE HD-20, 15 Contacts, DA, Solder - Trays (Alt: 5747845-6) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Tray | 2404 |
|
$2.3449 | Buy Now |
DISTI #
99X6774
|
Avnet Americas | D Sub Connector, DB15, Standard, Receptacle, AMPLIMITE HD-20, 15 Contacts, DA, Solder - Bulk (Alt: 99X6774) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 1 Days Container: Bulk | 271 Partner Stock |
|
$4.5600 / $5.8400 | Buy Now |
DISTI #
571-5747845-6
|
Mouser Electronics | D-Sub Standard Connectors RECP FRNT MTL SHL 15 RoHS: Compliant | 3056 |
|
$3.5500 / $6.0900 | Buy Now |
|
Future Electronics | HD20 Series 15 Position Right Angle Socket Board Mount D-Sub Connector RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tray | 0Tray |
|
$2.6300 / $3.0500 | Buy Now |
DISTI #
AMP5747845-6
|
Heilind Electronics | 15 MSFL RCPT RA 318 (SLFMBL) | Americas - 615 in Stock |
|
$4.2914 / $5.3643 | Buy Now |
|
Onlinecomponents.com | D Sub Connector - DB15 - Size 2 - 15 Contacts - Receptacle - Right Angle - Through Hole - Front Metal Shell - AMPLIMITE HD-20 Series. RoHS: Compliant |
3732 In Stock |
|
$3.2700 / $6.2200 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 10545 |
|
$1.1641 / $2.8392 | Buy Now |
|
Bristol Electronics | 380 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5747845-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5747845-6
TE Connectivity
15 MSFL RCPT RA 318 (SL,FM,BL)
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Factory Lead Time | 2 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | ROHS COMPLIANT | |
Board Mounting Option | BOARD LOCK | |
Body Breadth | 0.494 inch | |
Body Depth | 0.497 inch | |
Body Length | 1.541 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 20 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 6A | |
Mating Contact Row Spacing | 0.112 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | SCREWLOCKS | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.8448 mm | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 6 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | ZINC ALLOY | |
Shell Size | 2/A | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 2.74 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 | |
UL Flammability Code | 94V-0 |