-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
25 MSFL RCPT RA 318 (SL,FM,BL)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78Y8825
|
Newark | D-Sub Connector, Receptacle, 25Pos, No. Of Contacts:25Contacts, Gender:Receptacle, Contact Termination Type:Solder, D Sub Shell Size:Db, Product Range:Amplimite Hd-20 Series, Connector Body Material:Carbon Steel Body, Contact Rohs Compliant: Yes |Amp Te Connectivity 5747846-6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 312 |
|
$6.8100 / $8.6000 | Buy Now |
DISTI #
24K3849
|
Newark | D Sub Connector, Standard, 25 Position, Receptacle, No. Of Contacts:25Contacts, Gender:Receptacle, Contact Termination Type:Solder, D Sub Shell Size:Db, Product Range:Amplimite Hd-20 Series, Connector Body Material:Metal Body Rohs Compliant: Yes |Amp Te Connectivity 5747846-6 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 30 |
|
$5.2600 / $5.7000 | Buy Now |
DISTI #
A32128-ND
|
DigiKey | CONN D-SUB RCPT 25POS R/A SLDR Min Qty: 1 Lead time: 4 Weeks Container: Tray |
1456 In Stock |
|
$5.4513 / $7.5200 | Buy Now |
DISTI #
5747846-6
|
Avnet Americas | Conn D-Subminiature SKT 25 POS 2.75mm Solder RA Thru-Hole 25 Terminal 1 Port - Trays (Alt: 5747846-6) RoHS: Compliant Min Qty: 65 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Tray | 0 |
|
$2.2070 | Buy Now |
DISTI #
24K3849
|
Avnet Americas | Conn D-Subminiature SKT 25 POS 2.75mm Solder RA Thru-Hole 25 Terminal 1 Port - Bulk (Alt: 24K3849) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 3 Days Container: Bulk | 30 Partner Stock |
|
$4.5100 / $6.0800 | Buy Now |
DISTI #
571-5747846-6
|
Mouser Electronics | D-Sub Standard Connectors RECP FRNT MTL SHL 25 RoHS: Compliant | 389 |
|
$4.8200 / $8.2700 | Buy Now |
|
Future Electronics | HD20 Series 25 Position Right Angle Socket Board Mount D-Sub Connector RoHS: Compliant pbFree: Yes Min Qty: 650 Package Multiple: 65 Container: Tray | 0Tray |
|
$4.0200 / $4.2900 | Buy Now |
DISTI #
AMP5747846-6
|
Heilind Electronics | 25 MSFL RCPT RA 318 (SLFMBL) | Americas - 1799 in Stock |
|
$4.0789 / $5.0986 | Buy Now |
|
Onlinecomponents.com | D Sub Connector - DB25 - Size 3 - 25 Contacts - Receptacle - Right Angle - Through Hole - Metal Shell - Boardlocks - AMPLIMITE HD-20 Series. RoHS: Compliant |
4551 In Stock |
|
$2.7100 / $7.0100 | Buy Now |
|
Bristol Electronics | 108 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5747846-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5747846-6
TE Connectivity
25 MSFL RCPT RA 318 (SL,FM,BL)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 21 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPLIMITE | |
Board Mounting Option | BOARD LOCK | |
Body Breadth | 0.494 inch | |
Body Depth | 0.497 inch | |
Body Length | 2.08 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 6A | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .12 | |
Mounting Option 2 | SCREWLOCKS | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.84 mm | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 6 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | ZINC ALLOY | |
Shell Size | 3/B | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 2.77 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 25 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 5747846-6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5747846-6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SPC15439 | D Type Connector, 25 Contact(s), Female, 0.109 inch Pitch, Solder Lug Terminal, Locking, Receptacle | SPC Multicomp | 5747846-6 vs SPC15439 |