-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
KIT,PLUG,37P,HDP-20,SHLD ENCLS
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42K7490
|
Newark | D Sub Shell, Plug, Size 4, Steel, No. Of Positions:37Positions, Connector Type:D Sub, Connector Shell Size:Dc, Product Range:Amplimite Hdp-20 Series, Gender:Plug, Connector Body Material:Metal Body, Body Material:Steel Rohs Compliant: Yes |Amp Te Connectivity 5747958-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 75 |
|
$10.8600 | Buy Now |
DISTI #
96Y2933
|
Newark | Kit, plug,37P, hdp-20,shld Encls |Amp Te Connectivity 5747958-1 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.1400 / $15.9600 | Buy Now |
DISTI #
A31530-ND
|
DigiKey | CONN D-SUB HOUSING PLUG 37POS Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
140 In Stock |
|
$15.4777 / $21.8500 | Buy Now |
DISTI #
5747958-1
|
Avnet Americas | Conn Housing PL 37 POS Crimp ST Bulk - Bulk (Alt: 5747958-1) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 16 Weeks, 6 Days Container: Bulk | 0 |
|
$13.2962 / $16.0005 | Buy Now |
DISTI #
42K7490
|
Avnet Americas | Conn Housing PL 37 POS Crimp ST Bulk - Bulk (Alt: 42K7490) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 2 Days Container: Bulk | 75 Partner Stock |
|
$14.5800 / $18.1000 | Buy Now |
DISTI #
571-5747958-1
|
Mouser Electronics | D-Sub Standard Connectors DSUB C37P CRIMP KIT RoHS: Compliant | 116 |
|
$14.0800 / $17.8800 | Buy Now |
|
Future Electronics | HDP20 Series 37 Position Crimp Contact Shielded Hardware Socket Metal Kit D-Sub RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Box | 0Box |
|
$13.2600 | Buy Now |
DISTI #
AMP5747958-1
|
Heilind Electronics | KITPLUG37PHDP-20SHLD ENCLS | Americas - 3561 in Stock225 On Order |
|
$16.8179 / $21.2604 | Buy Now |
|
Onlinecomponents.com | D Sub Connector Housing - 37 Positions - D Sub - DC - AMPLIMITE HDP-20 Series - Plug - Metal Body. RoHS: Compliant |
783 In Stock |
|
$8.7000 / $19.3000 | Buy Now |
|
Quest Components | D SUBMINIATURE CONNECTOR | 9 |
|
$9.6413 / $12.8550 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5747958-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5747958-1
TE Connectivity
KIT,PLUG,37P,HDP-20,SHLD ENCLS
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 18 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Diameter-Min | 0.338 inch | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 2 | JACKSCREW | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 4/C | |
Terminal Pitch | 2.74 mm | |
Total Number of Contacts | 37 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 5747958-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5747958-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DCPV37S500GT | D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, Socket | Amphenol FCi | 5747958-1 vs DCPV37S500GT |
DCPV37S531GT | D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, Socket | Amphenol FCi | 5747958-1 vs DCPV37S531GT |
DCPV37S500T | D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, Socket | Amphenol FCi | 5747958-1 vs DCPV37S500T |