Part Details for 5748483-5 by TE Connectivity
Overview of 5748483-5 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Price & Stock for 5748483-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70085587
|
RS | Conn, D-Sub, PCB Socket, 78Pos, RTAng, HD-20Series, 22AWG, FrontMetalShell | TE Connectivity 5748483-5 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$31.9700 / $45.6700 | RFQ |
|
Bristol Electronics | 3 |
|
RFQ | ||
|
Quest Components | D SUBMINIATURE CONNECTOR, 78 CONTACT(S), FEMALE, SOLDER TERMINAL, #4-40, RECEPTACLE | 2 |
|
$34.0000 | Buy Now |
|
Quest Components | D SUBMINIATURE CONNECTOR, 78 CONTACT(S), FEMALE, SOLDER TERMINAL, #4-40, RECEPTACLE | 1 |
|
$51.1000 | Buy Now |
DISTI #
5748483-5
|
Avnet Abacus | Conn High Density D-Sub SKT 78 POS 2.41mm Solder RA Thru-Hole 78 Terminal 1 Port Tray (Alt: 5748483-5) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
5748483-5
|
Avnet Abacus | Conn High Density D-Sub SKT 78 POS 2.41mm Solder RA Thru-Hole 78 Terminal 1 Port Tray (Alt: 5748483-5) RoHS: Compliant Min Qty: 500 Package Multiple: 500 | Abacus - 0 |
|
Buy Now |
Part Details for 5748483-5
5748483-5 CAD Models
5748483-5 Part Data Attributes
|
5748483-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5748483-5
TE Connectivity
HD-22 RCPT 78P RA 30 DPLX BDLK/THD INS
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 0.602 inch | |
Body Depth | 0.693 inch | |
Body Length | 2.638 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | TIN | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Resistance | 30 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Row Spacing | 0.082 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | THREADED INSERT | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of PCB Rows | 4 | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL, CSA | |
Shell Finish | NICKEL | |
Shell Material | STEEL | |
Shell Size | 5/D | |
Terminal Length | 0.129 inch | |
Terminal Pitch | 2.4 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 78 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 5748483-5
This table gives cross-reference parts and alternative options found for 5748483-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5748483-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2-748483-1 | CONNECTOR,D-SHELL,PCB MNT,PLUG,78 CONTACTS,SKT,0.095 PITCH,PC TAIL TERMINAL,#4-40 | TE Connectivity | 5748483-5 vs 2-748483-1 |
748483-5 | CONNECTOR,D-SHELL,PCB MNT,PLUG,78 CONTACTS,SKT,0.095 PITCH,PC TAIL TERMINAL,#4-40 | TE Connectivity | 5748483-5 vs 748483-5 |