-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AMP III PLUG 15P RA 590 FFSCRLK
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42K7507
|
Newark | D Sub Connector, Standard, 15 Position, Plug, No. Of Contacts:15Contacts, Gender:Plug, Contact Termination Type:Solder, D Sub Shell Size:Da, Product Range:Amplimite Hd-20 Series, Connector Body Material:Plastic Body Rohs Compliant: Yes |Amp Te Connectivity 5748952-1 RoHS: Compliant Min Qty: 448 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.6100 | Buy Now |
DISTI #
A33990-ND
|
DigiKey | CONN D-SUB PLUG 15POS R/A SLDR Min Qty: 1 Lead time: 24 Weeks Container: Tray |
588 In Stock |
|
$21.7094 / $30.8500 | Buy Now |
DISTI #
5748952-1
|
Avnet Americas | Conn D-Subminiature PIN 15 POS 2.76mm Solder RA Thru-Hole 15 Terminal 1 Port - Trays (Alt: 5748952-1) RoHS: Compliant Min Qty: 448 Package Multiple: 448 Lead time: 21 Weeks, 2 Days Container: Tray | 0 |
|
$19.0702 / $22.9489 | Buy Now |
DISTI #
571-5748952-1
|
Mouser Electronics | D-Sub Standard Connectors AMP III PLUG 15P RA 590 FFSCRL RoHS: Compliant | 150 |
|
$21.6800 / $30.6700 | Buy Now |
|
Future Electronics | HD20 Series 15 Position Right Angle Plug Plastic Shell Board Mount D-Sub RoHS: Compliant pbFree: Yes Min Qty: 112 Package Multiple: 112 Lead time: 21 Weeks Container: Box | 0Box |
|
$19.5900 | Buy Now |
DISTI #
AMP5748952-1
|
Heilind Electronics | AMP III PLUG 15P RA 590 FFSCRLK | Americas - 0 in Stock |
|
$23.7665 | Buy Now |
|
Onlinecomponents.com | AMP III PLUG 15P RA 590 FFSCRLK RoHS: Compliant | 0 |
|
$20.6900 / $58.1800 | Buy Now |
|
Bristol Electronics | 30 |
|
RFQ | ||
DISTI #
5748952-1
|
TTI | D-Sub Standard Connectors AMP III PLUG 15P RA 590 FFSCRL Min Qty: 448 Package Multiple: 448 Container: Each | Americas - 0 |
|
$13.4200 / $20.4700 | Buy Now |
DISTI #
AMP5748952-1
|
Interstate Connecting Components | AMP III PLUG 15P RA 590 FFSCRLK | 0 |
|
$23.7665 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5748952-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5748952-1
TE Connectivity
AMP III PLUG 15P RA 590 FFSCRLK
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 21 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYAMIDE/POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Row Spacing | 0.112 inch | |
Mixed Contacts | NO | |
Mounting Option 2 | SCREWLOCKS | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 6.4 A | |
Reference Standard | UL | |
Shell Size | 2/A | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 2.74 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 | |
UL Flammability Code | 94V-0 |