There are no models available for this part yet.
Overview of 5748989-1 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 12 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 5748989-1 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
19R3090
|
Newark | Amp Iii Rcpt 25P Ra 590 Ffscrlk/Bdlk |Amp Te Connectivity 5748989-1 RoHS: Not Compliant Min Qty: 280 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$61.8400 | Buy Now | |
DISTI #
5748989-1-ND
|
DigiKey | CONN D-SUB RCPT 25POS R/A SLDR Min Qty: 280 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$60.3866 | Buy Now | |
DISTI #
5748989-1
|
Avnet Americas | Conn D-Subminiature RCP 25 POS Solder RA Thru-Hole 25 Terminal 1 Port - Trays (Alt: 5748989-1) RoHS: Compliant Min Qty: 280 Package Multiple: 280 Lead time: 13 Weeks, 5 Days Container: Tray | 0 |
|
$57.0050 / $68.5992 | Buy Now | |
DISTI #
571-5748989-1
|
Mouser Electronics | D-Sub Standard Connectors AMP III RCPT 25P RA 590 FFSCRLK/BDLK RoHS: Compliant | 0 |
|
$60.3800 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 280 Package Multiple: 280 Lead time: 14 Weeks Container: Box | 0Box |
|
$56.8400 | Buy Now | ||
DISTI #
AMP5748989-1
|
Heilind Electronics | AMP III RCPT 25P RA 590 FFSCRL | Americas - 0 in Stock |
|
$71.0431 | Buy Now | |
Onlinecomponents.com | AMP III RCPT 25P RA 590 FFSCRLK/BDLK RoHS: Compliant | 0 |
|
$61.2300 / $179.7100 | Buy Now | ||
Quest Components | D SUBMINIATURE CONNECTOR | 277 |
|
$44.7615 / $55.4190 | Buy Now | ||
Quest Components | D SUBMINIATURE CONNECTOR | 220 |
|
$63.9450 / $85.2600 | Buy Now | ||
DISTI #
AMP5748989-1
|
Interstate Connecting Components | AMP III RCPT 25P RA 590 FFSCRL | 0 |
|
$71.0431 | Buy Now |
CAD Models for 5748989-1 by TE Connectivity
Part Data Attributes for 5748989-1 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
13 Weeks, 5 Days
|
Samacsys Manufacturer
|
TE Connectivity
|
Board Mounting Option
|
BOARD LOCK
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
D SUBMINIATURE CONNECTOR
|
Contact Design
|
PREASSEM CONN
|
Contact Finish Mating
|
NOT APPLICABLE
|
Contact Material
|
NOT APPLICABLE
|
Contact Style
|
RND PIN-SKT
|
DIN Conformance
|
NO
|
EMI Shielded
|
NO
|
Empty Shell
|
YES
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Color
|
BLACK
|
Insulator Material
|
GLASS FILLED POLYAMIDE/POLYESTER
|
MIL Conformance
|
NO
|
Mains Connector Rating
|
115/230VAC
|
Mating Contact Row Spacing
|
0.112 inch
|
Mixed Contacts
|
NO
|
Mounting Option 2
|
SCREWLOCKS
|
Mounting Style
|
RIGHT ANGLE
|
Mounting Type
|
BOARD
|
Number of Ports
|
1
|
Number of Rows Loaded
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
Panel Mount
|
NO
|
Plating Thickness
|
30u inch
|
Rated Current (Signal)
|
6.4 A
|
Reference Standard
|
UL
|
Shell Size
|
3/B
|
Terminal Length
|
0.125 inch
|
Terminal Pitch
|
2.74 mm
|
Termination Type
|
SOLDER
|
UL Flammability Code
|
94V-0
|
Alternate Parts for 5748989-1
This table gives cross-reference parts and alternative options found for 5748989-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5748989-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
748989-1 | CONNECTOR,D-SHELL,PCB MNT,PLUG,25 CONTACTS,SKT,0.109 PITCH,PC TAIL TERMINAL,#4-40 | TE Connectivity | 5748989-1 vs 748989-1 |