-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
9 PLUG W/INDENTS & C NUTS
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19R3091
|
Newark | D Sub Connector, Plug, 9 Position, No. Of Contacts:9Contacts, Gender:Plug, Contact Termination Type:Solder, D Sub Shell Size:De, Product Range:Amplimite Hdp-20 Series, Connector Body Material:Metal Body, Contact Material:- Rohs Compliant: Yes |Amp Te Connectivity 5749014-1 Min Qty: 459 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.5000 / $8.3800 | Buy Now |
DISTI #
90AJ0413
|
Newark | 9 Plug W/Indents & C Nuts |Amp Te Connectivity 5749014-1 Min Qty: 17 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.5300 / $11.7000 | Buy Now |
DISTI #
5749014-1-ND
|
DigiKey | CONN D-SUB PLUG 9POS VERT SLDR Min Qty: 1 Lead time: 25 Weeks Container: Tube |
1262 In Stock |
|
$6.8892 / $8.1800 | Buy Now |
DISTI #
5749014-1
|
Avnet Americas | D Sub Connector, DB9, Standard, Plug, AMPLIMITE HDP-20 Series, 9 Contacts, DE, Solder - Rail/Tube (Alt: 5749014-1) RoHS: Compliant Min Qty: 459 Package Multiple: 459 Lead time: 3 Weeks, 0 Days Container: Tube | 0 |
|
$6.5034 / $7.8262 | Buy Now |
DISTI #
571-5749014-1
|
Mouser Electronics | D-Sub Standard Connectors PLG VERT 9P W/INDENT RoHS: Compliant | 206 |
|
$7.4000 / $12.2400 | Buy Now |
|
Future Electronics | D-Sub Standard Connectors PLG VERT 9P W/INDENT RoHS: Compliant pbFree: Yes Min Qty: 459 Package Multiple: 459 Container: Box | 0Box |
|
$6.4900 / $6.8100 | Buy Now |
DISTI #
AMP5749014-1
|
Heilind Electronics | 9 PLUG W/INDENTS C NUTS | Americas - 0 in Stock344 On Order |
|
$6.3276 / $8.2260 | Buy Now |
|
Onlinecomponents.com | 9 PLUG W/INDENTS & C NUTS RoHS: Compliant |
1394 In Stock 1377 On Order |
|
$4.0300 / $5.7300 | Buy Now |
|
Bristol Electronics | 541 |
|
RFQ | ||
|
Quest Components | 9 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, SOLDER, PLUG | 432 |
|
$4.4550 / $8.1000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5749014-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5749014-1
TE Connectivity
9 PLUG W/INDENTS & C NUTS
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 3 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPLIMITE | |
Body Breadth | 0.494 inch | |
Body Depth | 0.454 inch | |
Body Length | 1.213 inch | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYAMIDE/POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Pitch | 0.108 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | #4-40 UNC | |
Mounting Option 2 | CLINCH NUT | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.8448 mm | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 6.4 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 1/E | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 2.74 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 5749014-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5749014-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
745990-3 | 9 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, SOLDER, PLUG | TE's AMP | 5749014-1 vs 745990-3 |
745351-4 | D SUBMINIATURE CONNECTOR | TE Connectivity | 5749014-1 vs 745351-4 |
788792-2 | CONNECTOR, 9 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, SOLDER, PLUG | TE Connectivity | 5749014-1 vs 788792-2 |
747832-4 | 9 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, SOLDER, PLUG | TE's AMP | 5749014-1 vs 747832-4 |
747250-2 | 9 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, SOLDER, PLUG | TE's AMP | 5749014-1 vs 747250-2 |
747197-3 | 9 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, SOLDER, PLUG | TE's AMP | 5749014-1 vs 747197-3 |
788792-2 | 9 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, SOLDER, PLUG | TE's AMP | 5749014-1 vs 788792-2 |
745351-4 | 9 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, SOLDER, PLUG | TE's AMP | 5749014-1 vs 745351-4 |
747848-4 | 9 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, SOLDER, PLUG | TE's AMP | 5749014-1 vs 747848-4 |
788793-2 | CONNECTOR, 9 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, SOLDER, PLUG | TE Connectivity | 5749014-1 vs 788793-2 |