-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
09 RCPT SP/FMS (RET SL)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AH4279
|
Newark | D Sub Conn, Rcpt, De, 9Pos, Solder, D Sub Connector Type:Standard, Gender:Receptacle, Product Range:Amplimite Hd-20 Series, No. Of Contacts:9Contacts, D Sub Shell Size:De, Contact Termination Type:Solder Rohs Compliant: Yes |Amp Te Connectivity 5750678-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 11 |
|
$7.5500 / $9.1500 | Buy Now |
DISTI #
A35184-ND
|
DigiKey | CONN D-SUB RCPT 9POS VERT SLDR Min Qty: 1 Lead time: 4 Weeks Container: Tube |
1735 In Stock |
|
$7.7193 / $11.5200 | Buy Now |
DISTI #
5750678-1
|
Avnet Americas | D Sub Connector, Standard, Receptacle, AMPLIMITE HD-20, 9 Contacts, DE, Solder - Rail/Tube (Alt: 5750678-1) RoHS: Compliant Min Qty: 1071 Package Multiple: 1071 Lead time: 0 Weeks, 5 Days Container: Tube | 1658 |
|
$6.7694 / $7.6429 | Buy Now |
DISTI #
70AH4279
|
Avnet Americas | D Sub Connector, Standard, Receptacle, AMPLIMITE HD-20, 9 Contacts, DE, Solder - Bulk (Alt: 70AH4279) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 11 Partner Stock |
|
$7.7500 / $9.4700 | Buy Now |
DISTI #
571-5750678-1
|
Mouser Electronics | D-Sub Standard Connectors DB-9 VERT RCPT RoHS: Compliant | 326 |
|
$7.3300 / $12.1200 | Buy Now |
|
Future Electronics | HD20 Series 9 Position Straight Socket Board Mount D-Sub Connector RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 1706Tube |
|
$5.2600 / $5.4900 | Buy Now |
|
Future Electronics | HD20 Series 9 Position Straight Socket Board Mount D-Sub Connector RoHS: Compliant pbFree: Yes Min Qty: 17 Package Multiple: 1071 Container: Tube | 17Tube |
|
$4.4500 | Buy Now |
DISTI #
AMP5750678-1
|
Heilind Electronics | 09 RCPT SP/FMS (RET SL) | Americas - 19 in Stock6425 On Order |
|
$8.0283 | Buy Now |
|
Onlinecomponents.com | 9 Position D-Sub Receptacle, Female Sockets Connector RoHS: Compliant |
1713 In Stock |
|
$5.2700 / $5.8000 | Buy Now |
|
Bristol Electronics | 221 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5750678-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5750678-1
TE Connectivity
09 RCPT SP/FMS (RET SL)
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPLIMITE | |
Board Mounting Option | #4-40 THD SCREW | |
Body Breadth | 0.494 inch | |
Body Depth | 0.236 inch | |
Body Length | 1.213 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 20 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 2.224 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 6A | |
Mating Contact Pitch | 0.108 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | SCREWLOCKS | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.8448 mm | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 6 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | CARBON STEEL | |
Shell Size | 1/E | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 2.74 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 2.224 N |
This table gives cross-reference parts and alternative options found for 5750678-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5750678-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
788797-2 | 9 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, SOLDER, RECEPTACLE | TE's AMP | 5750678-1 vs 788797-2 |
747150-9 | 9 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, SOLDER, RECEPTACLE | TE's AMP | 5750678-1 vs 747150-9 |
788796-2 | 9 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, SURFACE MOUNT, RECEPTACLE | TE's AMP | 5750678-1 vs 788796-2 |