5767181-3
TE Connectivity
Description: MICT,RECPT,114,ASSY,PDNI

Overview of 5767181-3 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 5767181-3 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 99X6869
Newark Mict, recpt,114,assy, pdni |Amp Te Connectivity 5767181-3 RoHS: Not Compliant Min Qty: 630 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 250 $33.4300
$33.4300 Buy Now
DISTI # 5767181-3-ND
DigiKey CONN RCPT 114POS SMD GOLD Min Qty: 630 Lead time: 25 Weeks Container: Tube Temporarily Out of Stock
  • 630 $33.7618
$33.7618 Buy Now
DISTI # 5767181-3
Avnet Americas MICT,RECPT,114,ASSY,PDNI - Rail/Tube (Alt: 5767181-3) RoHS: Compliant Min Qty: 630 Package Multiple: 630 Container: Tube 0
  • 630 $31.3384
$31.3384 Buy Now
DISTI # 571-5767181-3
Mouser Electronics Board to Board & Mezzanine Connectors MICT,RECPT,114 ASSY,PDNI RoHS: Compliant 0
  • 630 $34.0400
$34.0400 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 630 Package Multiple: 630 Container: Tube 0
Tube
  • 630 $30.7300
$30.7300 Buy Now
DISTI # AMP5767181-3
Heilind Electronics MICT,RECPT,114,ASSY,PDNI Americas - 0 in Stock
  • 630 $38.4048
$38.4048 Buy Now
Onlinecomponents.com MICT,RECPT,114,ASSY,PDNI RoHS: Compliant 0
  • 158 $96.8400
  • 315 $49.6200
  • 473 $33.7400
  • 630 $33.0700
$33.0700 / $96.8400 Buy Now
DISTI # AMP5767181-3
Interstate Connecting Components MICT,RECPT,114,ASSY,PDNI 0
  • 630 $38.4048
$38.4048 Buy Now
DISTI # 5767181-3
Avnet Abacus (Alt: 5767181-3) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 29 Weeks, 0 Days Abacus - 0
Buy Now
Master Electronics MICT,RECPT,114,ASSY,PDNI RoHS: Compliant 0
  • 158 $96.8400
  • 315 $49.6200
  • 473 $33.7400
  • 630 $33.0700
$33.0700 / $96.8400 Buy Now

CAD Models for 5767181-3 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 5767181-3 by TE Connectivity

5767181-3
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
Samacsys Manufacturer
TE Connectivity
Board Mounting Option
LOCATING POST
Body Breadth
0.272 inch
Body Depth
0.236 inch
Body Length
2 inch
Characteristic Impedance
50 Ω
Connector Type
BOARD STACKING CONNECTOR
Contact Arrangement
S114P3
Contact Finish Mating
NOT APPLICABLE
Contact Gender
FEMALE
Contact Material
NOT APPLICABLE
Contact Pattern
RECTANGULAR
DIN Conformance
NO
Dielectric Withstanding Voltage
500VAC V
EMI Shielded
NO
Empty Shell
YES
Filter Feature
NO
IEC Conformance
NO
Insulation Resistance
2000000 Ω
Insulator Color
BLACK
MIL Conformance
NO
Mains Connector Rating
11.5A
Mating Contact Row Spacing
0.228 inch
Mixed Contacts
YES
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Ports
1
Number of Rows Loaded
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
Panel Mount
NO
Plating Thickness
29.9212u inch
Rated Current (Signal)
11.5 A
Rated Voltage
3 V
Reference Standard
CSA, UL
Terminal Pitch
0.64 mm
Termination Type
SURFACE MOUNT
Total Number of Contacts
117
UL Flammability Code
94V-0
Want to compare parts?
  1. 5767181-3
    TE Connectivity
    MICT,RECPT,114,ASSY,PDNI
    VS

Alternate Parts for 5767181-3

This table gives cross-reference parts and alternative options found for 5767181-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5767181-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5767110-3 MICT,RECPT,114,ASSY,.025 TE Connectivity 5767181-3 vs 5767110-3
5767096-3 MICT,REC,114,ASY,.025,TAPE PKG TE Connectivity 5767181-3 vs 5767096-3
5767095-3 MICT,REC,EXT,114,ASY,PDNI,025 TE Connectivity 5767181-3 vs 5767095-3
767154-3 114 POS. .355 VERTICAL RECEPTA TE Connectivity 5767181-3 vs 767154-3
1-5767096-0 MICT,REC,114,ASY,.025,TAPE,CAP TE Connectivity 5767181-3 vs 1-5767096-0
2-767004-4 MICT,RECPT,114,ASSY,.025,REC TE Connectivity 5767181-3 vs 2-767004-4
767143-3 MICT,R/A,RCPT,114,ASY,062,30AU TE Connectivity 5767181-3 vs 767143-3
5767044-3 MICTOR,R/A,RECPT,.062,114,ASY TE Connectivity 5767181-3 vs 5767044-3
5767145-3 MICTOR RECEPTACLE ASSY, .355 V TE Connectivity 5767181-3 vs 5767145-3
5767054-3 MICT,RECPT,114,ASSY,PDNI TE Connectivity 5767181-3 vs 5767054-3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5767181-3 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5767181-3 by TE Connectivity

Select Manufacturer
Which Manufacturer of 5767181-3 would you like to use for your alert(s)?
  • Please alert me when 5767181-3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5767181-3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5767181-3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5767181-3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5767181-3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5767181-3 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: