767143-3
Description: MICT,R/A,RCPT,114,ASY,062,30AU

Overview of 767143-3 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for 767143-3 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 767143-3
Avnet Americas Conn High Speed Fine Pitch Connector RCP 114 POS 2.54mm/0.64mm Solder ST Edge Mount Tube - Rail/Tube (Alt: 767143-3) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Container: Tube 0
RFQ
DISTI # 571-767143-3
Mouser Electronics Board to Board & Mezzanine Connectors MICT R/A RCPT 114 ASY 062 30AU RoHS: Compliant 10
  • 1 $128.2700
  • 10 $117.7200
  • 20 $114.0900
  • 50 $111.7700
$111.7700 / $128.2700 Buy Now
Onlinecomponents.com MICT,R/A,RCPT,114,ASY,062,30AU 40 In Stock
  • 1 $127.6300
  • 3 $125.7200
  • 5 $123.8300
  • 8 $121.9700
  • 10 $111.7300
$111.7300 / $127.6300 Buy Now
DISTI # 7671433-TEC-0
TME 767143-3 Min Qty: 1 30
  • 1 $135.1462
  • 4 $119.3699
  • 7 $117.1255
  • 10 $112.6184
$112.6184 / $135.1462 Buy Now
DISTI # C1S114415714675
Chip1Stop Connector Other RoHS: Compliant 30
  • 1 $119.0000
  • 4 $116.0000
  • 7 $108.0000
  • 10 $103.0000
$103.0000 / $119.0000 Buy Now
Master Electronics MICT,R/A,RCPT,114,ASY,062,30AU 40 In Stock
  • 1 $127.6300
  • 3 $125.7200
  • 5 $123.8300
  • 8 $121.9700
  • 10 $111.7300
$111.7300 / $127.6300 Buy Now

CAD Models for 767143-3 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 767143-3 by TE Connectivity

767143-3
TE Connectivity
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
not_compliant
Samacsys Manufacturer
TE Connectivity
Additional Feature
MICTOR
Board Mounting Option
LOCATING POST
Body Breadth
0.272 inch
Body Depth
0.236 inch
Body Length
2 inch
Body/Shell Style
RECEPTACLE
Characteristic Impedance
50 Ω
Connector Type
BOARD STACKING CONNECTOR
Contact Arrangement
S114P3
Contact Finish Mating
NOT SPECIFIED
Contact Gender
FEMALE
Contact Material
NOT SPECIFIED
Contact Pattern
RECTANGULAR
DIN Conformance
NO
EMI Shielded
NO
Empty Shell
YES
Filter Feature
NO
IEC Conformance
NO
Insulation Resistance
2000000 Ω
Insulator Color
BLACK
Insulator Material
LIQUID CRYSTAL POLYMER
MIL Conformance
NO
Mains Connector Rating
11.5A
Mating Contact Row Spacing
0.228 inch
Mixed Contacts
YES
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Ports
1
Number of Rows Loaded
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
Panel Mount
NO
Plating Thickness
30u inch
Rated Current (Signal)
11.5 A
Rated Voltage
3 V
Reference Standard
CSA, UL
Terminal Pitch
0.64 mm
Termination Type
SURFACE MOUNT
Total Number of Contacts
117
UL Flammability Code
94V-0
Want to compare parts?
  1. 767143-3
    TE Connectivity
    MICT,R/A,RCPT,114,ASY,062,30AU
    VS

Alternate Parts for 767143-3

This table gives cross-reference parts and alternative options found for 767143-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 767143-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5767143-3 114 CONTACT(S), FEMALE, RIGHT ANGLE BOARD STACKING CONNECTOR, SURFACE MOUNT, RECEPTACLE TE Connectivity 767143-3 vs 5767143-3
Part Number Description Manufacturer Compare
5767110-3 MICT,RECPT,114,ASSY,.025 TE Connectivity 767143-3 vs 5767110-3
5767181-3 MICT,RECPT,114,ASSY,PDNI TE Connectivity 767143-3 vs 5767181-3
5767096-3 MICT,REC,114,ASY,.025,TAPE PKG TE Connectivity 767143-3 vs 5767096-3
5767095-3 MICT,REC,EXT,114,ASY,PDNI,025 TE Connectivity 767143-3 vs 5767095-3
767154-3 114 POS. .355 VERTICAL RECEPTA TE Connectivity 767143-3 vs 767154-3
1-5767096-0 MICT,REC,114,ASY,.025,TAPE,CAP TE Connectivity 767143-3 vs 1-5767096-0
2-767004-4 MICT,RECPT,114,ASSY,.025,REC TE Connectivity 767143-3 vs 2-767004-4
5767044-3 MICTOR,R/A,RECPT,.062,114,ASY TE Connectivity 767143-3 vs 5767044-3
5767145-3 MICTOR RECEPTACLE ASSY, .355 V TE Connectivity 767143-3 vs 5767145-3
5767054-3 MICT,RECPT,114,ASSY,PDNI TE Connectivity 767143-3 vs 5767054-3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 767143-3 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 767143-3 by TE Connectivity

Select Manufacturer
Which Manufacturer of 767143-3 would you like to use for your alert(s)?
  • Please alert me when 767143-3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 767143-3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 767143-3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 767143-3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 767143-3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 767143-3 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: