-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(5787142-1) HDR ASY,RA,RKEY,STR TAIL,7.2V
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19R3307
|
Newark | Hdr Asy, ra, rkey, str Tail,7.2V |Amp Te Connectivity 5787142-1 Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6800 | Buy Now |
DISTI #
5787142-1-ND
|
DigiKey | CONN HDR 5POS 5.00MM R/A SLDR Min Qty: 3300 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.7235 | Buy Now |
DISTI #
5787142-1
|
Avnet Americas | Conn Battery HDR 5 POS 5mm Solder RA Thru-Hole 5 Terminal 1 Port - Bulk (Alt: 5787142-1) RoHS: Compliant Min Qty: 3300 Package Multiple: 1100 Lead time: 12 Weeks, 5 Days Container: Bulk | 0 |
|
$2.5331 / $2.8600 | Buy Now |
DISTI #
571-5787142-1
|
Mouser Electronics | Power to the Board HDR ASY RA RKEY STR TAIL 7.2V RoHS: Compliant | 0 |
|
$2.7200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3300 Package Multiple: 1100 Container: Tray | 0Tray |
|
$2.4100 | Buy Now |
DISTI #
AMP5787142-1
|
Heilind Electronics | HDR ASYRARKEYSTR TAIL7.2V | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | HDR ASY,RA,RKEY,STR TAIL,7.2V RoHS: Compliant | 0 |
|
$2.6200 / $7.3500 | Buy Now |
DISTI #
5787142-1
|
Avnet Americas | Conn Battery HDR 5 POS 5mm Solder RA Thru-Hole 5 Terminal 1 Port - Bulk (Alt: 5787142-1) RoHS: Compliant Min Qty: 3300 Package Multiple: 1100 Lead time: 12 Weeks, 5 Days Container: Bulk | 0 |
|
$2.5331 / $2.8600 | Buy Now |
DISTI #
AMP5787142-1
|
Interstate Connecting Components | HDR ASYRARKEYSTR TAIL7.2V | 0 |
|
Buy Now | |
|
Master Electronics | HDR ASY,RA,RKEY,STR TAIL,7.2V RoHS: Compliant | 0 |
|
$2.6200 / $7.3500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5787142-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5787142-1
TE Connectivity
(5787142-1) HDR ASY,RA,RKEY,STR TAIL,7.2V
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | PLUG | |
Connector Type | PCB CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 7A | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 2.952u inch | |
Rated Current (Signal) | 7 A | |
Rated Voltage | 7.2 V | |
Terminal Pitch | 5 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 |
This table gives cross-reference parts and alternative options found for 5787142-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5787142-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HTSW-103-14-G-D-004 | Board Connector, 5 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Natural Insulator, | Samtec Inc | 5787142-1 vs HTSW-103-14-G-D-004 |
HTSW-103-14-F-D-005 | Board Connector, 5 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | 5787142-1 vs HTSW-103-14-F-D-005 |
221TL05F61 | Board Connector, 5 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal | NICOMATIC | 5787142-1 vs 221TL05F61 |
5787366-1 | PCB Connector, 5 Contact(s), Male, Right Angle, Solder Terminal, Black Insulator, Plug | TE Connectivity | 5787142-1 vs 5787366-1 |
HTSW-103-08-T-D-005 | Board Connector, 5 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | 5787142-1 vs HTSW-103-08-T-D-005 |
221VL05F21 | Board Connector, 5 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal | NICOMATIC | 5787142-1 vs 221VL05F21 |
221Y05F61 | Board Connector, 5 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | NICOMATIC | 5787142-1 vs 221Y05F61 |
HTSW-103-14-G-D-005 | Board Connector, 5 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Natural Insulator, | Samtec Inc | 5787142-1 vs HTSW-103-14-G-D-005 |
221TL05F60 | Board Connector, 5 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal | NICOMATIC | 5787142-1 vs 221TL05F60 |
FTSH-103-01-F-D-003 | Board Connector, 5 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | 5787142-1 vs FTSH-103-01-F-D-003 |