-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
26 50SR R/A RCPT ASSY, LD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y2978
|
Newark | D-Sub Standard Connectors R/A Rcp Assy 26 50Sr |Amp Te Connectivity 5787394-2 Min Qty: 14 Package Multiple: 1 Date Code: 0 Container: Bulk | 1199 |
|
$7.5500 / $8.1600 | Buy Now |
DISTI #
19R3310
|
Newark | 26 50Sr R/A Rcpt Assy, Ld Free |Amp Te Connectivity 5787394-2 Min Qty: 1008 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.5900 | Buy Now |
DISTI #
A35093-ND
|
DigiKey | CONN D-TYPE RCPT 26POS R/A SLDR Min Qty: 1 Lead time: 12 Weeks Container: Tube |
223 In Stock |
|
$5.8519 / $9.0500 | Buy Now |
DISTI #
571-5787394-2
|
Mouser Electronics | D-Sub Standard Connectors R/A RCP ASSY 26 50SR RoHS: Compliant | 1045 |
|
$5.7300 / $7.3400 | Buy Now |
DISTI #
V99:2348_11475587
|
Arrow Electronics | Connector D-Subminiature, SKT 26 POS 2.54mm Solder RA Thru-Hole 26 Terminal 1 Port Tube Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2142 | Americas - 328 |
|
$5.5160 | Buy Now |
DISTI #
V36:1790_11475587
|
Arrow Electronics | Connector D-Subminiature, SKT 26 POS 2.54mm Solder RA Thru-Hole 26 Terminal 1 Port Tube Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2034 | Americas - 209 |
|
$1.8090 / $3.7141 | Buy Now |
DISTI #
73776753
|
RS | 26 50SR R/A RCPT ASSY, LD FREE, PCB D-Sub Connectors | TE Connectivity 5787394-2 Min Qty: 1008 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$7.9900 | RFQ |
|
Future Electronics | 26 50SR R/A RCPT ASSY, LD FREE RoHS: Compliant pbFree: Yes Min Qty: 1008 Package Multiple: 1008 Container: Tube | 0Tube |
|
$5.6200 | Buy Now |
DISTI #
AMP5787394-2
|
Heilind Electronics | 26 50SR R/A RCPT ASSY LD FREE | Americas - 0 in Stock |
|
$6.0429 / $6.1332 | Buy Now |
|
Onlinecomponents.com | 26 50SR R/A RCPT ASSY, LD FREE RoHS: Compliant |
1479 In Stock |
|
$5.2500 / $6.9900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5787394-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5787394-2
TE Connectivity
26 50SR R/A RCPT ASSY, LD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | ROHS AND ELV COMPLIANT | |
Body Breadth | 0.406 inch | |
Body Depth | 0.463 inch | |
Body Length | 1.465 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 25 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | #2-56 | |
Mounting Option 2 | LATCHING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of PCB Rows | 4 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 1.905 mm | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | CARBON STEEL | |
Shell Size | 2/A | |
Terminal Length | 0.1 inch | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 26 | |
UL Flammability Code | 94V-0 |