-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
25 HTMSFL ASSY RA 318 (IN,BL)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42K7600
|
Newark | D Sub Connector, Rcpt, 25 Pos, Db, D Sub Connector Type:Standard, Gender:Receptacle, Product Range:Amplimite Hd-20 Series, No. Of Contacts:25Contacts, D Sub Shell Size:Db, Contact Termination Type:Solder Rohs Compliant: Yes |Amp Te Connectivity 5788800-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 446 |
|
$8.1700 / $8.8600 | Buy Now |
DISTI #
76AC9385
|
Newark | 25 Htmsfl Assy Ra 318 (In,bl) |Amp Te Connectivity 5788800-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 27425 |
|
$9.0200 / $11.6800 | Buy Now |
DISTI #
A121096-ND
|
DigiKey | CONN D-SUB RCPT 25POS R/A SLDR Min Qty: 1 Lead time: 4 Weeks Container: Tray |
1351 In Stock |
|
$8.4211 / $11.2100 | Buy Now |
DISTI #
5788800-1
|
Avnet Americas | D Sub Connector, DB25, Standard, Receptacle, AMPLIMITE HD-20, 25 Contacts, DB, Solder - Trays (Alt: 5788800-1) RoHS: Compliant Min Qty: 65 Package Multiple: 1 Lead time: 0 Weeks, 5 Days Container: Tray | 154 |
|
$6.2666 / $7.5411 | Buy Now |
DISTI #
42K7600
|
Avnet Americas | D Sub Connector, DB25, Standard, Receptacle, AMPLIMITE HD-20, 25 Contacts, DB, Solder - Bulk (Alt: 42K7600) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 1 Days Container: Bulk | 446 Partner Stock |
|
$8.8300 / $11.3500 | Buy Now |
DISTI #
571-5788800-1
|
Mouser Electronics | D-Sub Standard Connectors 25 HTMSFL R/A RoHS: Compliant | 65 |
|
$6.4700 / $10.9100 | Buy Now |
DISTI #
73776784
|
RS | 25 HTMSFL ASSY RA 318 (IN, BL), PCB D-Sub Connectors | TE Connectivity 5788800-1 Min Qty: 650 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$8.6070 | RFQ |
|
Future Electronics | 25 HTMSFL ASSY RA 318 (IN,BL) RoHS: Compliant pbFree: Yes Min Qty: 325 Package Multiple: 325 Container: Tray | 0Tray |
|
$7.2300 | Buy Now |
DISTI #
AMP5788800-1
|
Heilind Electronics | 25 HTMSFL ASSY RA 318 (INBL) | Americas - 22 in Stock |
|
$7.8098 / $7.9263 | Buy Now |
|
Onlinecomponents.com | 25 HTMSFL ASSY RA 318 (IN,BL) RoHS: Compliant |
27425 Partner Stock |
|
$5.7000 / $9.1400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5788800-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5788800-1
TE Connectivity
25 HTMSFL ASSY RA 318 (IN,BL)
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 2 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | BOARD LOCK | |
Body Breadth | 0.494 inch | |
Body Depth | 0.497 inch | |
Body Length | 2.08 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 20 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 2.224 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 6A | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | THREADED INSERT | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.84 mm | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 6 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | ZINC ALLOY | |
Shell Size | 3/B | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 2.74 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 25 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 2.224 N |