-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HD-20 RCPT 9P RA FFSCRLK HT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AJ5072
|
Newark | D-Sub Standard Connectors Dsub E09S Ra318 |Amp Te Connectivity 5788803-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 706 |
|
$5.2500 / $6.8600 | Buy Now |
DISTI #
19R3349
|
Newark | Hd-20 Rcpt 9P Ra Ffscrlk Ht |Amp Te Connectivity 5788803-1 Min Qty: 650 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.7300 / $5.6300 | Buy Now |
DISTI #
A35142-ND
|
DigiKey | CONN D-SUB RCPT 9POS R/A SLDR Min Qty: 1 Lead time: 11 Weeks Container: Tray |
1120 In Stock |
|
$5.1393 / $7.9500 | Buy Now |
DISTI #
5788803-1
|
Avnet Americas | Conn D-Subminiature SKT 9 POS 2.74mm Solder RA Thru-Hole 9 Terminal 1 Port - Trays (Alt: 5788803-1) RoHS: Compliant Min Qty: 650 Package Multiple: 650 Lead time: 9 Weeks, 0 Days Container: Tray | 0 |
|
$4.2584 / $5.1245 | Buy Now |
DISTI #
571-5788803-1
|
Mouser Electronics | D-Sub Standard Connectors DSUB E09S RA318 RoHS: Compliant | 542 |
|
$4.6200 / $6.5400 | Buy Now |
DISTI #
73776789
|
RS | HD-20 RCPT 9P RA FFSCRLK HT, PCB D-Sub Connectors | TE Connectivity 5788803-1 Min Qty: 650 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$4.2700 / $5.3300 | RFQ |
|
Future Electronics | 9 Position Dual Row Through Hole, Right Angle Dsub Receptacle RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tray | 130Tray |
|
$4.2500 / $4.9500 | Buy Now |
DISTI #
AMP5788803-1
|
Heilind Electronics | HD-20 RCPT 9P RA FFSCRLK HT | Americas - 0 in Stock |
|
$4.3091 / $5.3863 | Buy Now |
|
Onlinecomponents.com | HD-20 RCPT 9P RA FFSCRLK HT RoHS: Compliant |
5021 In Stock |
|
$4.0600 / $7.1100 | Buy Now |
DISTI #
67378424
|
Verical | Conn D-Sub SKT 9 POS 1.37mm Solder RA Thru-Hole 9 Terminal 1 Port Tray Min Qty: 130 Package Multiple: 130 Date Code: 2246 | Americas - 6110 |
|
$3.7189 / $3.9360 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5788803-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5788803-1
TE Connectivity
HD-20 RCPT 9P RA FFSCRLK HT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 0.494 inch | |
Body Depth | 0.497 inch | |
Body Length | 1.213 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 20 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 2.224 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 6A | |
Mating Contact Pitch | 0.108 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | SCREWLOCKS | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.8448 mm | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 6 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | ZINC ALLOY | |
Shell Size | 1/E | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 2.74 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 |