Part Details for 578L240CAT by CTS Corporation
Overview of 578L240CAT by CTS Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for 578L240CAT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
578L240CAT-ND
|
DigiKey | XTAL OSC VCTCXO 24.0000MHZ SNWV Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
578L240CAT
|
Avnet Americas | Controlled Oscillator 24MHz VC-TCXO Clipped Sinewave 10-Pin SMD T/R - Tape and Reel (Alt: 578L240CAT) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
DISTI #
774-578L240CAT
|
Mouser Electronics | TCXO Oscillators 7.0mmx5.0mm [10-pad footprint] Surface Mount Ceramic Clipped Sine VCTCXO, Stratum 3, 24.000000 MHz, 3.3V, '4.6ppm Overall Stability, -20'C/+70'C RoHS: Compliant | 0 |
|
$10.9100 | Order Now |
DISTI #
578L240CAT
|
Avnet Americas | Controlled Oscillator 24MHz VC-TCXO Clipped Sinewave 10-Pin SMD T/R - Tape and Reel (Alt: 578L240CAT) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ |
Part Details for 578L240CAT
578L240CAT CAD Models
578L240CAT Part Data Attributes:
|
578L240CAT
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
578L240CAT
CTS Corporation
Clipped Sine Output Oscillator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | compliant | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION; 0.28 PPM STABILITY ALSO AVAILABLE | |
Aging | 2.8 PPM/20 YEAR | |
Control Voltage-Max | 2.5 V | |
Control Voltage-Min | 0.5 V | |
Frequency Adjustment-Mechanical | NO | |
Frequency Deviation/Pullability | 8 ppm | |
Frequency Stability | 4.6% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 10 | |
Operating Frequency-Nom | 24 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | CLIPPED SINE | |
Output Impedance | 10000 Ω | |
Output Level | 0.8 V | |
Package Equivalence Code | LCC4,.2X.28,100/50 | |
Physical Dimension | 7mm x 5mm x 1.9mm | |
Supply Current-Max | 3.5 mA | |
Supply Voltage-Max | 3.47 V | |
Supply Voltage-Min | 3.14 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |