Filter Your Search
1 - 1 of 1 results
|
578L240CAT
CTS Corporation
|
Check for Price | Yes | Active | 24 MHz | 4.6 % | 2.8 PPM/20 YEAR | 10 kΩ | 3.3 V | CLIPPED SINE | TRI-STATE; ENABLE/DISABLE FUNCTION; 0.28 PPM STABILITY ALSO AVAILABLE | 2.5 V | 500 mV | NO | 8 ppm | 800 mV | 3.5 mA | 3.47 V | 3.14 V | e4 | 70 °C | -20 °C | SURFACE MOUNT | 10 | LCC4,.2X.28,100/50 | YES | Gold (Au) - with Nickel (Ni) barrier | 7mm x 5mm x 1.9mm | CTS CORP | compliant | Sine |